TE Connectivity ALCOSWITCH sealed tactile switches are designed to deliver reliable tactile feedback and environmental protection in a wide range of applications.
Pushbutton and Selector Switches
Publish Date: 2025-01-17
TE Connectivity ALCOSWITCH IPE series pushbutton switches and ISE/IKE series selector switches are designed for an industry-standard 22.5 mm mounting diameter.
LED Indicator Light and Buzzer
Publish Date: 2025-01-10
TE Connectivity ALCOSWITCH ILE (light) and IBE (buzzer) indicators are class-leading LED and audible devices with an operating life of over 1 million cycles.
TLS Limit Switch Series
Publish Date: 2024-12-16
TE Connectivity ALCOSWITCH TLS series limit switches offer high durability, multiple actuator styles, and low-cost housings to meet any application requirement.
12 mm Anti-Vandal Flush Switch
Updated: 2025-04-04
TE Connectivity (TE) ALCOSWITCH anti-vandal flush switches provide security and reliability in a variety of panel-mount industrial and building applications.
12 mm Anti-Vandal Switch
Publish Date: 2024-03-18
TE’s ALCOSWITCH anti-vandal switch series is designed for security and reliability in a variety of panel-mount industrial and building applications.
PBES22 Series Pushbutton 22 mm Emergency Stop Switch
Publish Date: 2024-03-18
TE Connectivity's ALCOSWITCH PBES22 series pushbutton emergency stop switch is offered in illuminated or non-illuminated styles and offers IP65 protection.
Next-Generation DIP Switches
Publish Date: 2023-10-17
TE Connectivity’s (TE) ALCOSWITCH ADE and ADF series next-generation DIP switches allow for aqueous cleaning without the need for tape sealing.
Miniature Rotary Switch Series (MRSS)
Publish Date: 2022-11-03
TE Connectivity's (TE) ALCOSWITCH miniature rotary switch series (MRSS) offers a 50% lower profile than standard DIP switches and saves 40% PCB space.
PBE16 Series Pushbutton Emergency Stop Switch
Publish Date: 2021-07-15
TE Connectivity’s ALCOSWITCH PBES16 pushbutton emergency stop switch is offered as an illuminated and non-illuminated switch with multiple lighting options.
AVH Anti-Vandal Switches
Publish Date: 2020-05-29
TE ALCOSWITCH's AVH series of anti-vandal switches are available in 19 mm, 22 mm, and 25 mm diameter bushings for a wide range of possible applications.
SAJ Snap-Action Switches
Publish Date: 2020-03-30
TE Connectivity's SAJ snap-action switches are designed to convert a mechanical action into an electrical action and are suitable for use in existing designs.
LPT Series Switches
Publish Date: 2019-07-16
TE ALCOSWITCH’s LPT range of low-profile tact switches is suitable for a wide range of applications for which space savings are at a premium.
Anti-Vandal Switch Series
Publish Date: 2016-08-04
ALCOSWITCH's anti-vandal switch series is designed for security and reliability in a variety of panel mount industrial and building applications.
FSMIJ Illuminated Tactile Switches
Publish Date: 2016-07-29
TE Connectivity ALCOSWITCH illuminated tactile switch series is designed for easy operation and reliability in a variety of board mounted applications.
ALCOSWITCH DIP Switches
Publish Date: 2015-06-26
TE Connectivity's dip switches have position sizes ranging from 1 to 30 poles, also providing a large variety of actuator options and termination styles.
Tactile Switches
Updated: 2023-05-09
TE Connectivity's tactile switches range in size, mounting style, color, and actuator style.
Subminiature Series Switches
Publish Date: 2015-03-09
TE Connectivity’s subminiature series line of switches provide a cost-savings solution for switching power.
TE Connectivity ALCOSWITCH's SWK keylock switches are available in single or double pole configurations with frames constructed of steel or chrome materials.
Lighting Solution Applications
Updated: 2019-03-13
TE offers connectors, LED holders, power filters, switches, and other lighting solutions applications for new and existing designs.