12 mm Anti-Vandal Flush Switch
TE Connectivity (TE) ALCOSWITCH flush switches feature a large pushbutton and LED indicators that illuminate the switch
TE Connectivity (TE) ALCOSWITCH anti-vandal flush switches are designed for security and reliability in a variety of panel-mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. The anti-vandal series is available in panel sizes of 12 mm, 16 mm, 19 mm, 22 mm, and 25 mm, and various pushbutton symbols such as spot, ring, and power logo. Switches are sealed to IP67 and available in single- and double-pole configurations.
Benefits
- Provides an easy user interface with a large pushbutton and available LED indicators that illuminate the switch
- Achieves a vandal-proof solution with a jam nut accessible for the rear of the panel
- Ease of installation with available flying lead terminations
- IP67 seal ensures reliability in harsh environments
- Industrial equipment
- Elevators and escalators
- Instrumentation
- Communication equipment
- Control equipment
- Medical equipment
- Parking systems
- Emergency communication
- 100,000 cycles electrical life
- 100 mA at 24 VDC
- Stainless-steel
12 mm Anti-Vandal Flush Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AV12F10E624Q04 | AV12 SPM 0.1A/24VDC GREEN LED 24 | 78 - Immediate | $11.84 | View Details |
![]() | ![]() | AV12F10E724Q04 | AV12 SPM 0.1A/24VDC BLUE LED 24V | 107 - Immediate | $11.84 | View Details |
![]() | ![]() | AV12F10E112Q04 | AV12 SPM 0.1A/24VDC WHITE LED 12 | 84 - Immediate | $11.84 | View Details |
![]() | ![]() | AV12F10E524Q04 | AV12 SPM 0.1A/24VDC YELLOW LED 2 | 118 - Immediate | $11.84 | View Details |
![]() | ![]() | AV12F10E712Q04 | AV12 SPM 0.1A/24VDC BLUE LED12V | 96 - Immediate | $11.84 | View Details |
![]() | ![]() | AV12F10E124Q04 | AV12 SPM 0.1A/24VDC WHITE LED 24 | 100 - Immediate | $11.84 | View Details |
![]() | ![]() | AV12F10E512Q04 | AV12 SPM 0.1A/24VDC YELLOW LED 1 | 113 - Immediate | $11.84 | View Details |
![]() | ![]() | AV12F10E312Q04 | AV12 SPM 0.1A/24VDC RED LED 12V | 105 - Immediate | $11.84 | View Details |
![]() | ![]() | AV12F10E324Q04 | AV12 SPM 0.1A/24VDC RED LED 24V | 103 - Immediate | $11.84 | View Details |
![]() | ![]() | AV12F10E612Q04 | AV12 SPM 0.1A/24VDC GREEN LED 12 | 101 - Immediate | $11.84 | View Details |
![]() | ![]() | AV12F10EA12Q04 | AV12 SPM 0.1A/24VDC R&G LED 12V | 108 - Immediate | $12.18 | View Details |
![]() | ![]() | AV12F10EA24Q04 | AV12 SPM 0.1A/24VDC R&G LED 24V | 118 - Immediate | $12.18 | View Details |