Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of B&J USA M4 Series Motor Protection Circuit Breakers M4 Series Motor Protection Circuit Breakers Publish Date: 2024-10-03

The motor protection circuit breakers in the B&J USA M4 series have overload and disconnect functions and a protection range of 0.16 A to 100 A.

Image of B&J USA's K0 Series Micro Contactors K0 Series Micro Contactors Publish Date: 2024-02-28

Benedict's K0 series micro contactors are available in both screw terminal and PCB termination types.

Image of B&J USA's B3 Series Pushbuttons B3 Series Pushbuttons Publish Date: 2024-02-16

B&J USA's B3 series 22 mm pushbuttons is designed for applications including motor controls, indicator systems, and more.

Image of B&J USA's MU25 Series Manual Motor Starters MU25 Series Manual Motor Starters Publish Date: 2024-02-07

B&J USA's MU25 manual motor starters have an adjustable setting range from 0.16 A up to 32 A, with built-in overload and instantaneous short-circuit release.

Image of B&J USA's KG3 Series Contactors KG3 Series Contactors Publish Date: 2023-10-27

B&J USA's KG3 series contactors are designed for demanding environments in industrial applications ensuring efficient and quiet electrical control.

Image of B&J USA's R Series Modular Contactors R Series Modular Contactors Publish Date: 2023-08-23

B&J USA’s R series modular contactors are available in multiple contact configurations making them a great choice for various applications.

Image of B&J's LTS Series Disconnect Switches LTS Series Disconnect Switches Publish Date: 2023-08-02

B&J USA's LTS series disconnect switches deliver reliable performance, ease of installation, and enhanced safety for electrical applications.

Image of B&J's U3 Series Thermal Overloads U3 Series Thermal Overloads Publish Date: 2023-07-27

B&J USA's U3 series thermal overloads is a compact, feature-rich, and reliable solution for electrical controls and systems applications.

Image of B&J USA's K3 Series Contactors K3 Series Contactors Publish Date: 2023-06-23

B&J USA's K3 series contactors offer temperature ratings up to +90°C with high humidity, dust, and shock resistance. They are made with sustainability in mind.