M4 Series Motor Protection Circuit Breakers

B&J USA M4 series motor protection circuit breakers are available with toggle or rotary type actuators and have an adjustable dial for precise trip setting

Image of B&J USA M4 Series Motor Protection Circuit BreakersB&J USA M4 series motor protection circuit breakers provide effective protection ranging from 0.16 A to 100 A. This range was designed for versatility and can be used as a circuit breaker, overload, and disconnect. M4 motor circuit breakers with toggle- or rotary-type actuators have an adjustable dial for precise trip setting. Accessories include auxiliary blocks, shunt and undervoltage releases, enclosures, IP-rated door handles, and more. The M4 series products comply with the major global approvals and are suitable for both basic manual motor starter and Type E combination motor controller applications.

Features
  • Compact size
  • Adjustable dial for amp setting
  • Lockable in off-position
  • Din rail mount
  • Screw terminals
  • UL and CE approved
  • Type E compatible
  • Easy-to-install accessories
  • Undervoltage release prevents equipment from automatically restarting after a power outage
  • Rated to 690 V CE/600 V UL
Applications
  • Motor controls
  • Industrial control panels
  • Equipment manufacturers
  • Motor protection

M4 Series Motor Protection Circuit Breakers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOTOR PROTECT CB ROTARY 2.5-4AM4-32R-4MOTOR PROTECT CB ROTARY 2.5-4A13 - Marketplace$174.93View Details
MOTOR PROTECT CB ROTARY 6-10AM4-32R-10MOTOR PROTECT CB ROTARY 6-10A43 - Marketplace$194.56View Details
MOTOR PROTECT CB TOGGLE 2.5-4AM4-32T-4MOTOR PROTECT CB TOGGLE 2.5-4A5 - Marketplace$163.13View Details
MOTOR PROTECT CB TOGGLE 4-6AM4-32T-6MOTOR PROTECT CB TOGGLE 4-6A5 - Marketplace$163.13View Details
MOTOR PROTECT CB TOGGLE 5-8AM4-32T-8MOTOR PROTECT CB TOGGLE 5-8A2 - Marketplace$163.13View Details
MOTOR PROTECT CB TOGGLE 1.6-2.5AM4-32T-2.5MOTOR PROTECT CB TOGGLE 1.6-2.5A2 - Marketplace$163.13View Details
MOTOR PROTECT CB ROTARY 5-8AM4-32R-8MOTOR PROTECT CB ROTARY 5-8A10 - Marketplace$174.93View Details
MOTOR PROTECT CB ROTARY 4-6AM4-32R-6MOTOR PROTECT CB ROTARY 4-6A13 - Marketplace$174.93View Details
MOTOR PROTECT CB ROTARY 11-17AM4-32R-17MOTOR PROTECT CB ROTARY 11-17A20 - Marketplace$194.56View Details
MOTOR PROTECT CB ROTARY 9-13AM4-32R-13MOTOR PROTECT CB ROTARY 9-13A26 - Marketplace$194.56View Details
MOTOR PROTECT CB ROTARY 18-26AM4-32R-26MOTOR PROTECT CB ROTARY 18-26A11 - Marketplace$254.26View Details
MOTOR PROTECT CB ROTARY 22-32AM4-32R-32MOTOR PROTECT CB ROTARY 22-32A39 - Marketplace$235.43View Details
MOTOR PROTECT CB ROTARY 34-50AM4-63R-50MOTOR PROTECT CB ROTARY 34-50A3 - Marketplace$554.75View Details
MOTOR PROTECT CB ROTARY 28-40AM4-63R-40MOTOR PROTECT CB ROTARY 28-40A9 - Marketplace$535.70View Details
MOTOR PROTECT CB ROTARY 45-63AM4-63R-63MOTOR PROTECT CB ROTARY 45-63A6 - Marketplace$554.75View Details
Published: 2024-10-03