High CV MLCC
YAGEO's high CV MLCC has excellent performance, reliability, high capacitance, and mid voltage
Excellent performance and reliability mark YAGEO’s high CV MLCCs. Featuring high capacitance and mid voltage they are available in X7R, covering 1 μF to 10 μF in capacitance with 0805 to 2220 in case size and voltages from 50 to 100 V. The HCV series has nickel-barrier end terminations with excellent mechanical strength and can be used in applications such as power, DC/DC converters, lighting, and servers.
- Simultaneous high capacitance and DC voltage
- Higher energy density
- TC: X7R (-55℃ to 125℃)
- Capacitance, voltage range: 1 to 10 µF, 50 to 100 V
- Power
- DC/DC converters
- Lighting
- Servers
High CV MLCC
| Image | Manufacturer Part Number | Description | Voltage - Rated | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | CC1210KKX7R9BB105 | CAP CER 1UF 50V X7R 1210 | 50V | 16838 - Immediate | $0.32 | View Details |
![]() | ![]() | CC0805KKX7R9BB105 | CAP CER 1UF 50V X7R 0805 | 50V | 1398 - Immediate | $0.21 | View Details |
![]() | ![]() | CC1206KKX7R9BB225 | CAP CER 2.2UF 50V X7R 1206 | 50V | 10727 - Immediate | $0.46 | View Details |
![]() | ![]() | CC1210KKX7R9BB475 | CAP CER 4.7UF 50V X7R 1210 | 50V | 12 - Immediate | $0.43 | View Details |
![]() | ![]() | CC1206KKX7R9BB475 | CAP CER 4.7UF 50V X7R 1206 | 50V | 36034 - Immediate | $0.38 | View Details |
![]() | ![]() | CC1210KKX7R9BB106 | CAP CER 10UF 50V X7R 1210 | 50V | 101637 - Immediate | $0.60 | View Details |