


CC1210KKX7R9BB106 | |
|---|---|
DigiKey Part Number | 311-2035-2-ND - Tape & Reel (TR) 311-2035-1-ND - Cut Tape (CT) 311-2035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R9BB106 |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R9BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35600 € | 3,56 € |
| 50 | 0,27100 € | 13,55 € |
| 100 | 0,24490 € | 24,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17530 € | 87,65 € |
| 1.000 | 0,16711 € | 167,11 € |
| 1.500 | 0,16393 € | 245,89 € |
| 2.500 | 0,16064 € | 401,60 € |
| 3.500 | 0,15823 € | 553,81 € |
| 5.000 | 0,15584 € | 779,20 € |
| 6.000 | 0,15556 € | 933,36 € |
| 12.000 | 0,15511 € | 1.861,32 € |
| 12.500 | 0,15474 € | 1.934,25 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

