WE-HCI Series Inductors

WE-HCI 2212 Flat wire, high-current inductors

Image of Würth Elektronik’s WE-HCI Series Inductors Würth Elektronik’s WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to an increased demand in even higher currents, Würth Elektronik’s offers the size 2212. At 22 mm x 22 mm x 12 mm, the high-current flat wire inductor offers the industry's lowest DCRs for a maximum of performance in your (boost) DC/DC converter. The range of inductance values starts at 6.8 µH up to 82 µH. As for reference, at 10 µH the inductor has 21 A rated current and 26 A before it starts to saturate. This means that even driving the part at its max temperature it still delivers the full inductance and only having a DCR of 3.4 mΩ.

Features
  • Magnetically shielded
  • Flat wire coil for low losses at high frequency
  • Low stray field
  • Operating temperature: -40°C to +125°C/+150°C
  • Recommended solder profile: Reflow
Applications
  • Graphics cards
  • Laptops
  • Industrial computers
  • Motherboards
  • High current switching regulators
  • DC/DC converters
  • Polyphase-switching regulators
  • Filters

Inductors

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Available QuantityPriceView Details
FIXED IND 8.2UH 25.5A 2.7MOHM SM74435580820FIXED IND 8.2UH 25.5A 2.7MOHM SM25.5 A152 - Immediate$6.30View Details
FIXED IND 10UH 21A 3.4 MOHM SMD74435581000FIXED IND 10UH 21A 3.4 MOHM SMD21 A1914 - Immediate$6.30View Details
FIXED IND 12UH 19A 4.3 MOHM SMD74435581200FIXED IND 12UH 19A 4.3 MOHM SMD19 A974 - Immediate$6.30View Details
FIXED IND 33UH 11.5A 13.2MOHM SM74435583300FIXED IND 33UH 11.5A 13.2MOHM SM11.5 A538 - Immediate$6.30View Details
FIXED IND 47UH 9A 19.2 MOHM SMD74435584700FIXED IND 47UH 9A 19.2 MOHM SMD9 A1178 - Immediate$6.30View Details
FIXED IND 68UH 7.5A 27.3MOHM SMD74435586800FIXED IND 68UH 7.5A 27.3MOHM SMD7.5 A1261 - Immediate$6.30View Details
FIXED IND 82UH 7A 30.4 MOHM SMD74435588200FIXED IND 82UH 7A 30.4 MOHM SMD7 A571 - Immediate$6.30View Details
Published: 2013-04-24