

74435583300 | |
---|---|
DigiKey Part Number | 732-4238-2-ND - Tape & Reel (TR) 732-4238-1-ND - Cut Tape (CT) 732-4238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74435583300 |
Description | FIXED IND 33UH 11.5A 13.2MOHM SM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 11.5 A 13.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74435583300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2212 | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,30000 € | 6,30 € |
10 | 6,17600 € | 61,76 € |
50 | 5,46420 € | 273,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | 4,27700 € | 513,24 € |
240 | 3,85238 € | 924,57 € |
Unit Price without VAT: | 6,30000 € |
---|---|
Unit Price with VAT: | 7,49700 € |