298D MicroTan Series Solid Tantalum Chip Capacitors

One of the Industry's First Solid Tantalum Chip Capacitors to Offer 10 µF-4 V CV Rating in Molded 0402 Case Size

Sprague's 298D MicroTan™ Series Solid Tantalum Chip Capacitors Vishay has extended its 298D series of MicroTan™ solid tantalum chip capacitors to offer one of the industry's best capacitance-voltage ratings in the molded 0402 package size.

Leveraging the patented MAP (multi-array packaging) assembly technology, Vishay's 298D MicroTan capacitors have been extended to offer high capacitance-voltage ranges from 4.7 µF-4 V to 10 µF-4 V in the ultra-compact 1.0 mm x 0.5 mm 0402 K-case with a low 0.60 mm maximum profile. Together with the previously released 0603 M-case and 0805 P-case, the series offers a capacitance-voltage range of 0.68 µF-35 V to 220 µF-4 V.

The introduction of these capacitance-voltage ratings represents a major breakthrough in volumetric efficiency. For example, until now designers have typically needed to use two 4.7 µF-4 V capacitors for filtering and minimizing harmonic distortion in MP3 players. By making available a 10 µF-4 V device in a single 0402 package, Vishay allows these designers to reduce their capacitor parts count while maintaining superior audio performance not possible with MLCCs, due to their piezoelectric noise.

In addition to MP3 players, the 298D tantalum capacitors are ideal for audio filtering and signal processing in mobile phones, digital cameras, and other portable devices, where their industry-best ratings enable more stylish end products by requiring less printed circuit board space and reduced product thickness.

The devices' rectangular molded case encapsulation is ideal for high-volume PCB assembly, and the special L-shaped facedown terminations offer better contact to the solder pad than traditional facedown style terminations.

Features
  • Small size (0805, 0603, and 0402 footprint)
  • Lead (Pb)-free L-shaped terminations
  • 8 mm tape and reel packaging available per EIA-481-1 and reeling per IEC 286-3 7" [178 mm] standard
  • Excellent volumetric efficiency
  • No piezo-electric noise problem
Applications
  • Mobile phones
  • MP3 players
  • LCD modules
  • Medical implantable products
Performance Characteristics
  • Operating Temperature: -55°C to +85°C (to +125°C voltage derating)
  • Capacitance Range: 0.68 µF to 220 µF
  • Capacitance Tolerance: ±20% standard
  • Voltage Range: 2 WVDC to 50 WVDC

298D MicroTan Series Solid Tantalum Chip Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedTypeAvailable QuantityPrice
CAP TANT 1UF 20% 16V 0603298D105X0016M2TCAP TANT 1UF 20% 16V 060316 VMolded11 - Immediate$1.03View Details
CAP TANT 1UF 10% 16V 0603298D105X9016M2TCAP TANT 1UF 10% 16V 060316 VMolded24 - Immediate$1.03View Details
CAP TANT 10UF 20% 10V 0603298D106X0010M2TCAP TANT 10UF 20% 10V 060310 VMolded540 - Immediate$1.52View Details
CAP TANT 10UF 20% 6.3V 0603298D106X06R3M2TCAP TANT 10UF 20% 6.3V 06036.3 VMolded0 - Immediate$1.26View Details
CAP TANT 4.7UF 20% 10V 0603298D475X0010M2TCAP TANT 4.7UF 20% 10V 060310 VMolded0 - Immediate$1.03View Details
CAP TANT 4.7UF 20% 6.3V 0603298D475X06R3M2TCAP TANT 4.7UF 20% 6.3V 06036.3 VMolded6466 - Immediate$1.03View Details
CAP TANT 4.7UF 10% 10V 0603298D475X9010M2TCAP TANT 4.7UF 10% 10V 060310 VMolded17414 - Immediate$1.03View Details
CAP TANT 100UF 20% 6.3V 0805298D107X06R3P2TCAP TANT 100UF 20% 6.3V 08056.3 VMolded16334 - Immediate$2.21View Details
CAP TANT 47UF 20% 10V 0805298D476X0010P2TCAP TANT 47UF 20% 10V 080510 VMolded0 - ImmediateSee Page for PricingView Details
CAP TANT 47UF 20% 4V 0603298D476X0004M2TCAP TANT 47UF 20% 4V 06034 VMolded46 - Immediate$1.52View Details
CAP TANT 22UF 20% 6.3V 0603298D226X06R3M2TCAP TANT 22UF 20% 6.3V 06036.3 VMolded0 - Immediate$1.52View Details
CAP TANT 33UF 20% 6.3V 0603298D336X06R3M2TCAP TANT 33UF 20% 6.3V 06036.3 VMolded0 - Immediate$1.52View Details
CAP TANT 15UF 20% 10V 0603298D156X0010M2TCAP TANT 15UF 20% 10V 060310 VMolded15584 - Immediate$1.52View Details
CAP TANT 2.2UF 20% 16V 0603298D225X0016M2TCAP TANT 2.2UF 20% 16V 060316 VMolded2908 - Immediate$1.03View Details
CAP TANT 10UF 20% 4V 0402298D106X0004K2TCAP TANT 10UF 20% 4V 04024 VMolded1612 - Immediate$1.72View Details
CAP TANT 4.7UF 20% 4V 0402298D475X0004K2TCAP TANT 4.7UF 20% 4V 04024 VMolded21 - Immediate$1.52View Details
CAP TANT 2.2UF 20% 10V 0402298D225X0010K2TCAP TANT 2.2UF 20% 10V 040210 VMolded4742 - Immediate$1.72View Details
Published: 2009-04-07