HVCC Series: High-Voltage Ceramic Capacitors Radial-Leaded Single Layer Disc
Vishay’s Roederstein HVCC series capacitors offer a qualified and high-performance product
Vishay's HVCC series capacitors are the industry's only such devices to deliver high capacitance values of 2 nF, offer guaranteed load life performance of 1000 h, and a low dissipation factor of <1.5%. With their high capacitance, the HVCC devices eliminate the need to utilize two 1 nF capacitors in parallel to reach values of 2 nF. For designers, this saves space, reduces assembly costs, and increases reliability in high-voltage generators.
The devices offer a capacitance range from 100 pF to 2000 pF, with standard tolerances of ±20%, voltages from 10 kV to 15 kV, and operate over a temperature range of -30°C to +105°C.
HVCC series capacitors consist of a silver-plated ceramic disc with tinned copper-clad steel connection leads offering 0.6 mm and 0.8 mm diameters. The capacitors are available with straight leads with spacing of 9.5 mm and 12.5 mm. The RoHS compliant components' encapsulation is made of flame-resistant epoxy resin in accordance with UL 94 V-0.
- High capacitance values up to 2 nF
- High reliability: guaranteed load life performance of 1000 h
- Low losses of <1.5%
- Small sizes
- 20 kV rated voltage
- ±10% tolerance on nominal C-value
- Customized lead styles
- High voltage power supplies for x-ray sources and pulsed lasers
- Baggage scanners
- Medical x-rays
- Food scanning
- Wood scanning
- Industrial lasers
HVCC Series: High-Voltage Ceramic Capacitors
Image | Manufacturer Part Number | Description | Voltage - Rated | Thickness (Max) | Lead Spacing | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HVCC153Y6P101MEAX | CAP CER 100PF 15KV Y6P RADIAL | 15000V (15kV) | - | 0.492" (12.50mm) | 1899 - Immediate | $2.38 | View Details |
![]() | ![]() | HVCC153Y6P151MEAX | CAP CER 150PF 15KV Y6P RADIAL | 15000V (15kV) | - | 0.492" (12.50mm) | 2611 - Immediate | $2.38 | View Details |
![]() | ![]() | HVCC153Y6P221MEAX | CAP CER 220PF 15KV Y6P RADIAL | 15000V (15kV) | - | 0.492" (12.50mm) | 0 - Immediate | $2.38 | View Details |
![]() | ![]() | HVCC153Y6P331MEAX | CAP CER 330PF 15KV Y6P RADIAL | 15000V (15kV) | - | 0.492" (12.50mm) | 684 - Immediate | $2.51 | View Details |
![]() | ![]() | HVCC153Y6P471MEAX | CAP CER 470PF 15KV Y6P RADIAL | 15000V (15kV) | - | 0.492" (12.50mm) | 3689 - Immediate | $2.51 | View Details |
![]() | ![]() | HVCC153Y6P681MEAX | CAP CER 680PF 15KV Y6P RADIAL | 15000V (15kV) | - | 0.492" (12.50mm) | 2433 - Immediate | $2.51 | View Details |
![]() | ![]() | HVCC153Y6P102MEAX | CAP CER 1000PF 15KV Y6P RADIAL | 15000V (15kV) | - | 0.492" (12.50mm) | 7854 - Immediate | $2.64 | View Details |