
HVCC153Y6P151MEAX | |
---|---|
DigiKey Part Number | BC5420-ND |
Manufacturer | |
Manufacturer Product Number | HVCC153Y6P151MEAX |
Description | CAP CER 150PF 15KV Y6P RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±20% 15000V (15kV) Ceramic Capacitor Y6P Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HVCC153Y6P151MEAX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,38000 € | 2,38 € |
10 | 1,54900 € | 15,49 € |
50 | 1,35360 € | 67,68 € |
250 | 1,20220 € | 300,55 € |
500 | 1,09116 € | 545,58 € |
1.000 | 1,01305 € | 1.013,05 € |
2.500 | 0,98290 € | 2.457,25 € |
Unit Price without VAT: | 2,38000 € |
---|---|
Unit Price with VAT: | 2,83220 € |