BCM6123 Fixed Ratio DC/DC Converters

Vicor's thermally-adept ChiP-based power components enable customers to achieve cost-effective power system solutions

image of Vicor's BCM6123 BCM High-Voltage Bus ConverterVicor's BCM6123 offers low noise, fast transient response, and industry-leading efficiency and power density. This converter provides an AC impedance beyond the bandwidth of most downstream regulators, allowing input capacitance normally located at the input of a PoL regulator to be located at the primary side of the BCM. With a primary-to-secondary K factor of 1/8, the capacitance value can be reduced by a factor of 64x, resulting in savings of board area, material, and total system cost.

Features
  • Up to 98% efficiency and 125 A in a 61 mm by 25 mm package size
  • Supports 380 V and 48 V applications
  • Easily parallelable for higher power levels
  • Bidirectional energy transfer capability
Applications
  • High-end computing systems
  • Automated test equipment
  • High-density power supplies
  • Communications systems
  • Transportation

BCM6123 BCM High-Voltage Bus Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 9V 1500WBCM6123T60E10A5T00DC DC CONVERTER 9V 1500W0 - Immediate$376.06View Details
DC DC CONVERTER 15V 1.95 KWBCM6123T60E15A3T00DC DC CONVERTER 15V 1.95 KW0 - Immediate$427.61View Details
DC DC CONVERTER 13.5V 1.95 KWBCM6123T60E15A3T01DC DC CONVERTER 13.5V 1.95 KW1 - Immediate$450.06View Details
DC DC CONVERTER 9V 1600WBCM6123T60E10A5T01DC DC CONVERTER 9V 1600W0 - Immediate$313.54View Details
DC DC CONVERTER 12V 1600WBCM6123TD1E13A3T00DC DC CONVERTER 12V 1600W0 - Immediate$329.39View Details
DC DC CONVERTER 12V 1600WBCM6123TD1E13A3T01DC DC CONVERTER 12V 1600W52 - Immediate$300.91View Details
DC DC CONVERTER 12V 1600WBCM6123TD1E13A3T0RDC DC CONVERTER 12V 1600W0 - Immediate$349.52View Details
DC DC CONVERTER 50V 1.75 KWBCM6123TD1E5135T00DC DC CONVERTER 50V 1.75 KW0 - Immediate$328.17View Details
DC DC CONVERTER 50V 1.75 KWBCM6123TD1E5135T01DC DC CONVERTER 50V 1.75 KW0 - Immediate$362.98View Details
DC DC CONVERTER 50V 1.75 KWBCM6123TD1E5135T0RDC DC CONVERTER 50V 1.75 KW16 - Immediate$352.82View Details
DC DC CONVERTER 24V 1600WBCM6123TD1E2663T00DC DC CONVERTER 24V 1600W233 - Immediate$300.36View Details
DC DC CONVERTER 24V 1600WBCM6123TD1E2663T01DC DC CONVERTER 24V 1600W80 - Immediate$334.41View Details
DC DC CONVERTER 33.8V 1.014 KWBCM6123TD0G5030M0RDC DC CONVERTER 33.8V 1.014 KW0 - Immediate$546.44View Details
DC DC CONVERTER 12VBCM6123TD1E1368T00DC DC CONVERTER 12V0 - Immediate$242.50View Details
DC DC CONVERTER 47.5VBCM6123TD1E5117T00DC DC CONVERTER 47.5V0 - Immediate$211.22View Details
DC DC CONVERTER 47.5VBCM6123TD1E5126T00DC DC CONVERTER 47.5V0 - Immediate$226.67View Details
DC DC CONVERTER 47.5VBCM6123TD1E5126T01DC DC CONVERTER 47.5V0 - Immediate$252.48View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD BCM6123XD1E5117YZZBCM6123ED1E5117T00EVAL BOARD BCM6123XD1E5117YZZ0 - Immediate$1,028.92View Details
EVAL BOARD BCM6123XD1E1368YZZBCM6123ED1E1368T00EVAL BOARD BCM6123XD1E1368YZZ0 - Immediate$959.81View Details
EVAL BOARD BCM6123XD1E13A3YZZBCM6123ED1E13A3T00EVAL BOARD BCM6123XD1E13A3YZZ0 - Immediate$1,004.10View Details
EVAL BOARD BCM6123XD1E13A3YZZBCM6123ED1E13A3T0REVAL BOARD BCM6123XD1E13A3YZZ0 - Immediate$1,029.01View Details
EVAL BOARD BCM6123X60E10A5YZZBCM6123E60E10A5T01EVAL BOARD BCM6123X60E10A5YZZ0 - Immediate$1,377.20View Details
EVAL BOARD BCM6123XD1E1368YZZBCM6123ED1E1368T0REVAL BOARD BCM6123XD1E1368YZZ0 - Immediate$960.05View Details
EVAL BOARD BCM6123XD1E5117YZZBCM6123ED1E5117T0REVAL BOARD BCM6123XD1E5117YZZ0 - Immediate$1,023.86View Details
EVAL BOARD BCM6123XD1E5117YZZBCM6123ED1E5117T01EVAL BOARD BCM6123XD1E5117YZZ0 - Immediate$1,468.80View Details
Published: 2020-09-09