
BCM6123ED1E13A3T0R | |
---|---|
DigiKey Part Number | 1102-5711-ND |
Manufacturer | |
Manufacturer Product Number | BCM6123ED1E13A3T0R |
Description | EVAL BOARD BCM6123XD1E13A3YZZ |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | BCM6123xD1E13A3yzz VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 12V | |
Current - Output | 125A | |
Voltage - Input | 260V ~ 410V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | BCM6123xD1E13A3yzz | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 772,20000 € | 772,20 € |
Unit Price without VAT: | 772,20000 € |
---|---|
Unit Price with VAT: | 918,91800 € |