TPD3S014/44 Current Limit Switch
Current limit switch and D+/D– ESD protection for USB host ports, from Texas Instruments
Texas Instruments' TPD3S014/44 are integrated devices that feature a current limited load switch and a two-channel Transient Voltage Suppressor (TVS) based Electrostatic Discharge (ESD) protection diode array for USB interfaces.
The TPD3S014/44 devices are intended for applications such as USB where heavy capacitive loads and short-circuits are likely to be encountered. TPD3S014/44’s provide short-circuit protection and over-current protection. They limit the output current to a safe level by operating in constant-current mode when the output load exceeds the current limit threshold. The fast overload response eases the burden on the main 5 V power supply by quickly regulating the power when the output is shorted. The rise and fall times for the current limit switch are controlled to minimize current surges when turning the device on and off.
| Features | |
|
|
TPD3S014 Current Limit Switch
| Image | Manufacturer Part Number | Description | Voltage - Input | Operating Temperature | Mounting Type | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPD3S014DBVR | IC CURRENT SWITCH SOT23-6 | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 11367 - Immediate | $1.64 | View Details |
![]() | ![]() | TPD3S044DBVR | IC CURRENT SWITCH SOT23-6 | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 2484 - Immediate | $0.89 | View Details |
Eval Boards
| Image | Manufacturer Part Number | Description | Function | Utilized IC / Part | Contents | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPD3S014EVM | EVAL BOARD FOR TPD3S014 | USB Port Protection | TPD3S014 | Board(s) | 1 - Immediate | $50.60 | View Details |
![]() | ![]() | TPD3S044EVM | EVAL BOARD FOR TPD3S044 | USB Port Protection | TPD3S044 | Board(s) | 4 - Immediate | $50.60 | View Details |