
TPD3S044DBVR | |
|---|---|
DigiKey Part Number | 296-38836-2-ND - Tape & Reel (TR) 296-38836-1-ND - Cut Tape (CT) 296-38836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD3S044DBVR |
Description | IC CURRENT SWITCH SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator High-Side 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPD3S044DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 4.5V ~ 5.5V | |
Current - Output | 1.5A | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,63900 € | 6,39 € |
| 100 | 0,50600 € | 50,60 € |
| 500 | 0,45354 € | 226,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37006 € | 1.110,18 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |










