LM2664 Switched Capacitor Voltage Converters

Texas Instruments offers the LM2664 switched capacitor voltage converters for battery-powered systems

Image of Texas Instruments' LM2664 Switched Capacitor Voltage ConvertersTexas Instruments' LM2664 CMOS charge-pump voltage converter inverts a positive voltage in the range of +1.8 V to +5.5 V to the corresponding negative voltage of -1.8 V to -5.5 V. The device uses two low-cost capacitors to provide up to 40 mA of output current.

The LM2664 operates at 160 kHz oscillator frequency to reduce output resistance and voltage ripple. With an operating current of only 220 µA (operating efficiency greater than 91% with most loads) and 1 µA typical shutdown current, the LM2664 provides ideal performance for battery-powered systems.

Features
  • Inverts input supply voltage
  • 6-pin SOT-23 package
  • 12 Ω typical output impedance
  • 91% typical conversion efficiency at 40 mA
  • 1 µA typical shutdown current
Applications
  • Cellular phones
  • Pagers
  • PDAs
  • Operational amplifier power supplies
  • Interface power suppliers
  • Handheld instruments

LM2664 Switched Capacitor Voltage Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG CHRG PUMP INV 40MA SOT23LM2664M6/NOPBIC REG CHRG PUMP INV 40MA SOT236155 - Immediate$0.96View Details
IC REG CHRG PUMP INV 40MA SOT23LM2664M6IC REG CHRG PUMP INV 40MA SOT230 - Immediate$1.02View Details
IC REG CHRG PUMP INV 40MA SOT23LM2664M6X/NOPBIC REG CHRG PUMP INV 40MA SOT230 - Immediate$0.81View Details
IC REG CHRG PUMP INV 40MA SOT23LM2664M6XIC REG CHRG PUMP INV 40MA SOT230 - Immediate$0.90View Details
EVAL BOARD LM2661 LM2663 LM2664LM2661/3/4EVAL/NOPBEVAL BOARD LM2661 LM2663 LM26642 - Immediate$52.71View Details
EVAL BOARD LM2661 LM2663 LM2664LM2661/3/4EVALEVAL BOARD LM2661 LM2663 LM26640 - Immediate$37.57View Details
Published: 2017-06-01