
LM2661/3/4EVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-49195-ND |
Manufacturer | |
Manufacturer Product Number | LM2661/3/4EVAL/NOPB |
Description | EVAL BOARD LM2661 LM2663 LM2664 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM2661, LM2663, LM2664 - 3 Non-Isolated Outputs DC/DC, Negative Inverter or Voltage Doubler Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Negative Inverter or Voltage Doubler | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 1.5V ~ 5.5V | |
Regulator Topology | Boost, Inverting | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LM2661, LM2663, LM2664 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,71000 € | 52,71 € |
| Unit Price without VAT: | 52,71000 € |
|---|---|
| Unit Price with VAT: | 62,72490 € |

