Mini Cool Edge I/O Vertical Receptacle

TE Connectivity AMP’s vertical receptacle’s support SAS and PCIe protocols

Image of TE Connectivity AMP Mini Cool Edge I/O Vertical ReceptacleTE Connectivity/AMP’s expanded Mini Cool Edge I/O 85 Ω X8 X16 vertical receptacle portfolio of internal cabled interconnects now includes SlimSAS, SlimSAS Low Profile (LP), and Mini Cool Edge I/O (MCIO) connectors and cable assemblies for SAS and PCIe Gen 4/Gen 5 server and storage applications. By replacing PCB trace and PCB connector interfaces with cabled connections, these products can provide a higher-performing channel and the added flexibility of where/how to use signals in various systems. A low-profile connector design and a 0.6 mm pitch ensure a space-saving design.

Features
  • Enables building-block architectures in system design to connect different functionality PCBs
  • Provides flexibility of where/how to use signals in systems
  • Replaces PCB trace and PCB connector interfaces for a higher-performing channel
  • Straight, right-angle, and lateral exit cable options available for custom routing
  • Full portfolio enables hybrid-style cable assemblies
  • Low-profile connector design saves space
  • 0.6 mm pitch balances manufacturability with density
  • Multiple cable exits for route-ability
Applications
  • Server inside connection
  • CPU to backplane
  • CPU to NIC card
  • CPU to riser card
  • CPU to CPU

Mini Cool Edge I/O Vertical Receptacles

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MCIO INTERGRATED CONN, V/T,8X, S2379397-5MCIO INTERGRATED CONN, V/T,8X, S1545 - Immediate$8.12View Details
MCIO INTERGRATED CONN, V/T,8X, S2379397-9MCIO INTERGRATED CONN, V/T,8X, S1497 - Immediate$8.55View Details
MCIO INTERGRATED CONN, V/T,8X, S1-2359366-1MCIO INTERGRATED CONN, V/T,8X, S0 - Immediate$8.69View Details
MCIO VERTICAL, 16X RECEPTACLE2360189-5MCIO VERTICAL, 16X RECEPTACLE0 - Immediate$15.58View Details
MCIO INTERGRATED CONN, V/T,8X, S1-2379397-1MCIO INTERGRATED CONN, V/T,8X, S1525 - Immediate$8.12View Details
MCIO INTERGRATED CONN, V/T,8X, S2379397-7MCIO INTERGRATED CONN, V/T,8X, S1362 - Immediate$8.17View Details
MCIO INTERGRATED CONN, V/T,8X, S2379397-6MCIO INTERGRATED CONN, V/T,8X, S1520 - Immediate$8.28View Details
MCIO INTERGRATED CONN, V/T,8X, S2379397-2MCIO INTERGRATED CONN, V/T,8X, S1293 - Immediate$8.36View Details
MCIO INTERGRATED CONN, V/T,124P3-2381578-9MCIO INTERGRATED CONN, V/T,124P1188 - Immediate$18.52View Details
MCIO INTERGRATED CONN, V/T,124P2381578-7MCIO INTERGRATED CONN, V/T,124P1178 - Immediate$18.92View Details
MCIO INTERGRATED CONN, V/T,8X, S4-2379397-5MCIO INTERGRATED CONN, V/T,8X, S0 - Immediate$3.75View Details
MCIO INTERGRATED CONN, V/T,8X, S1-2379397-8MCIO INTERGRATED CONN, V/T,8X, S0 - Immediate$3.83View Details
MCIO INTERGRATED CONN, V/T,8X, S2359366-5MCIO INTERGRATED CONN, V/T,8X, S0 - Immediate$9.19View Details
MCIO INTERGRATED CONN, V/T,8X, S1-2379397-6MCIO INTERGRATED CONN, V/T,8X, S0 - Immediate$6.55View Details
MCIO INTERGRATED CONN, V/T,124P1-2381578-9MCIO INTERGRATED CONN, V/T,124P0 - Immediate$8.59View Details
MCIO INTERGRATED CONN, V/T,124P1-2381578-8MCIO INTERGRATED CONN, V/T,124P0 - Immediate$9.31View Details
MCIO INTERGRATED CONN, V/T,124P1-2381578-6MCIO INTERGRATED CONN, V/T,124P0 - Immediate$11.55View Details
MCIO INTERGRATED CONN, V/T,124P1-2381578-5MCIO INTERGRATED CONN, V/T,124P0 - Immediate$11.77View Details
MCIO INTERGRATED CONN, V/T,124P2381578-5MCIO INTERGRATED CONN, V/T,124P0 - Immediate$8.87View Details
Published: 2023-03-22