



2379397-2 | |
---|---|
DigiKey Part Number | 17-2379397-2TR-ND - Tape & Reel (TR) 17-2379397-2CT-ND - Cut Tape (CT) 17-2379397-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2379397-2 |
Description | MCIO INTERGRATED CONN, V/T,8X, S |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,76000 € | 7,76 € |
10 | 6,59500 € | 65,95 € |
25 | 6,18120 € | 154,53 € |
50 | 5,88620 € | 294,31 € |
100 | 5,60530 € | 560,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 4,53715 € | 907,43 € |
400 | 4,50860 € | 1.803,44 € |
Unit Price without VAT: | 7,76000 € |
---|---|
Unit Price with VAT: | 9,23440 € |