VLBU Series Power Inductors

TDK’s wirewound ferrite inductors are designed for power circuits

Image of TDK Corporation VLBU Series Power InductorsTDK’s VLBU series inductors feature a wide inductance range with saturation current rating up to 120 A. VLBU series inductors are wirewound inductors with a ferrite core, designed for use in power circuits demanding very high currents at extremely low DCR. Typical applications for VLBU series inductors include data servers, VRMs, telecom base stations, as well as other computing and industrial applications.

Features
  • Wire wound inductor for power circuits
  • Ferrite core
  • Large current and low DCR are achieved through connecting wireless structure
  • Accurate high temperature DC current sensing
  • Operating temperature: -40°C to +125°C
  • Storage temperature (after the circuit board is mounted): -40°C to +125°C
Applications
  • Data servers
  • VRMs
  • Telecom base stations
  • Data switch and routers
  • Other data processing equipment

VLBU Series Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 120NH 70A 0.23 MOHMVLBU1024660R12MF1FIXED IND 120NH 70A 0.23 MOHM1131 - Immediate$1.37View Details
FIXED IND 100NH 70A 0.18 MOHMVLBU6565100T-R10LFIXED IND 100NH 70A 0.18 MOHM967 - Immediate$1.52View Details
FIXED IND 100NH 75A 0.125 MOHMVLBU9664100LT-R10LFIXED IND 100NH 75A 0.125 MOHM0 - Immediate$1.65View Details
FIXED IND 330NH 70A 0.18 MOHMVLBU1007090T-R33LFIXED IND 330NH 70A 0.18 MOHM843 - Immediate$1.73View Details
FIXED IND 120NH 70A 0.138 MOHMVLBUC12060120R12LF3FIXED IND 120NH 70A 0.138 MOHM0 - Immediate$2.52View Details
FIXED IND 100NH 70A 0.138 MOHMVLBUC12060120R10LF4FIXED IND 100NH 70A 0.138 MOHM0 - Immediate$2.70View Details
FIXED IND 70NH 70A 0.17 MOHM SMDVLBU6565100T-R07LFIXED IND 70NH 70A 0.17 MOHM SMD1798 - Immediate$1.52View Details
FIXED IND 150NH 70A 0.18 MOHMVLBU6565100T-R15LFIXED IND 150NH 70A 0.18 MOHM84 - Immediate$1.52View Details
FIXED IND 100NH 65A 0.2 MOHM SMDVLBU805080T-R10LFIXED IND 100NH 65A 0.2 MOHM SMD0 - Immediate$1.57View Details
FIXED IND 150NH 75A 0.138 MOHMVLBU9664100LT-R15LFIXED IND 150NH 75A 0.138 MOHM4 - Immediate$1.65View Details
Published: 2018-02-20