100 nH Unshielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBU6565100T-R10L

DigiKey Part Number
445-181612-2-ND - Tape & Reel (TR)
445-181612-1-ND - Cut Tape (CT)
445-181612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBU6565100T-R10L
Description
FIXED IND 100NH 70A 0.18 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLBU6565100T-R10L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
80A
Shielding
Unshielded
DC Resistance (DCR)
0.18mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,25300 €12,53 €
1001,03020 €103,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,89833 €359,33 €
8000,84711 €677,69 €
1.2000,81856 €982,27 €
2.0000,78398 €1.567,96 €
2.8000,76204 €2.133,71 €
4.0000,73946 €2.957,84 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €