STNRGPF01 Digital Controllers

STMicroelectronics offers its STNRGPF01 three-channel interleaved CCM PFC digital controllers for high power applications

Image of STMicroelectronics' STNRGPF01 Digital ControllersSTMicroelectronics' STNRGPF01 series is a digital controller designed specifically for interleaved CCM boost PFC topologies and intended to be used in high power applications. The interleaving technique splits the PFC management into two or more parallel channels depending on the load condition. 

The benefits of the interleaved topology, compared to traditional single stage PFC, are measured in terms of:

  • EMI filter reduction
  • Inductor volume reduction
  • Better power management for the switches
  • Output capacitor RMS current value reduction

The STNRGPF01 series contains all the control functions to implement a high efficiency-mode power supply with sinusoidal line current consumption. 
It works in CCM at fixed frequency with average current mode control. Specifically, STNRGPF01 implement a mixed analog and digital signal control offering the advantages of a very high end digital solution without the typical limits of analog ones. The inner current loop is performed in hardware realizing an analog proportional-integral (PI) compensator, ensuring regulation cycle-by-cycle. The outer voltage loop is performed by a digital PI controller with fast dynamic response.

The STNRGPF01 series can be configured by a dedicated software tool (eDesignSuite) to be customized for a specific application. So the user opens the software tool enters the converter specs, and runs the configurator. The results will be: schematic, BoM, and binary code containing the parameters calculated by the tool.
The binary code can be downloaded into the STNRGPF01 IC and then the programmed STNRGPF01 can be used in the application for which it was configured since all the functionalities are already there, like for an analog device. 

With this approach, the user is not requested to write any lines of firmware and they are not required to know the device registry and memory map to handle interrupt generation and priority and to implement any function. The user can focus on the application and enjoy all the power and flexibility coming from a digital controller.

Features and Benefits
  • Digital controller fully configurable through eDesign Suite GUI
    • Does not require writing any firmware 
    • Short time from development to market
    • Short time to fix and change parameters
  • Up to 3-channel interleaved boost PFC
    • This topology is suitable for PFC stages in wide power range (0.5 kW to > 20 kW)
    • EMI filter reduction
    • Inductor volume reduction
    • Better power management for the switches
    • Output capacitor RMS current value reduction 
  • Flexible working frequency
    • Working up to 300 kHz equivalent STNRGPF01 can work either with IGBT or MOSFET
  • Flexible and configurable phase shedding strategy
    • STNRGPF01 automatically works at 1-, 2- or 3-channel according to application load. With this feature, the application conversion efficiency is always >98% from light to heavy load
  • Average current control, cycle by cycle
    • High accuracy
  • Burst mode support
    • At no-load, the device can implement a burst mode strategy to reduce power consumption. Output voltage is always controlled in a defined range.
  • Inrush current control
    • A CMOS/TTL signal can be driven after a settable time to perform the inrush current limiter function
  • Overcurrent and thermal protection
    • Thermal, overcurrent (input and inductor), overvoltage (input and output) protections real-time implemented trough dedicated embedded circuits
  • Soft start-up
    • A start-up function is provided to reduce electrical stress and to manage inrush current PFC soft power-on
  • On-chip UART/ I2C digital interfaces
    • For convenient connectivity with the other power conversion stages, e.g. the DC- DC or Supervisor inrush current stages, as well as with other functionalities, like power metering

STNRGPF01 Digital Controllers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PFC DIGITAL CONTROLLER 38TSSOPSTNRGPF01TRPFC DIGITAL CONTROLLER 38TSSOP0 - Immediate$3.10View Details
PFC DIGITAL CONTROLLER 38TSSOPSTNRGPF01PFC DIGITAL CONTROLLER 38TSSOP877 - Immediate$5.23View Details
Published: 2017-03-27