
STNRGPF01TR | |
|---|---|
DigiKey Part Number | 497-17179-ND |
Manufacturer | |
Manufacturer Product Number | STNRGPF01TR |
Description | PFC DIGITAL CONTROLLER 38TSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 38-TSSOP |
EDA/CAD Models | STNRGPF01TR Models |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package 38-TSSOP |
Packaging Tray | Package / Case |
Part Status Obsolete | Base Product Number |
Operating Temperature -40°C ~ 105°C |


