Si720x Hall-Effect Magnetic Position Sensor

Silicon Labs presents a switch/latch Hall-effect magnetic position sensor

Image of Silicon Labs Si720x Hall Effect Magnetic Position SensorThe Si7201/2/3/4/5/6 family of Hall-effect magnetic sensors and latches from Silicon Labs combines a chopper-stabilized Hall element with a low-noise analog amplifier, 13-bit analog-to-digital converter, and flexible comparator circuit. The Si720x family incorporates digital signal processing to provide precise compensation for temperature and offset drift. Compared with existing Hall-effect sensors, the Si720x family provides a minimum field strength of <1.1 mT sensitivity, which enables use with larger air gaps and smaller magnets. For battery powered applications, the Si720x family offers very low power consumption to improve operating life. The Si720x devices are offered in 3-pin SOT23 and TO-92 packages.

Features
  • Low 400 nA typical current consumption
  • High-sensitivity Hall-effect sensor
  • Maximum BOP operating point/minimum field strength of <1.1 mT
  • Omnipolar or unipolar operation
  • Integrated digital signal processing for temperature and offset drift compensation
  • Selectable / programmable sensitivity, hysteresis, output polarity, and sample rate
  • Sensitivity drift < ±3% over temperature
  • Wide power supply voltage
    • 1.7 V to 5.5 V
    • 3.3 V to 26.5 V
Applications
  • Replacement of reed switches in consumer, automotive, and security applications
  • Automotive position sensing of HVAC valve, head rest, seat track, side mirrors, sunroof, door locks, and other mechanical devices
  • General-purpose mechanical position sensing
  • BLDC motor control
  • Camera image stabilization, zoom, and autofocus
  • Fluid level sensing, control knobs, and selector switches

Development Tool

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SI72XX HALL EFFECT MAGNETIC SENSSI72XX-EVAL-KITSI72XX HALL EFFECT MAGNETIC SENS0 - ImmediateSee Page for PricingView Details

Si720x Hall-Effect Magnetic Position Sensor

ImageManufacturer Part NumberDescriptionPolarizationSensing RangeAvailable QuantityPriceView Details
MAGNETIC SWITCH OMNIPOL SOT23-3SI7201-B-00-FVMAGNETIC SWITCH OMNIPOL SOT23-3North Pole, South Pole±1.1mT Trip, ±0.2mT Release0 - Immediate$0.57View Details
MAGNETIC SWITCH OMNIPOL SOT23-3SI7201-B-01-FVMAGNETIC SWITCH OMNIPOL SOT23-3North Pole, South Pole±1.1mT Trip, ±0.2mT Release16 - Immediate$1.03View Details
MAGNETIC SWITCH OMNIPOL SOT23-3SI7201-B-02-FVMAGNETIC SWITCH OMNIPOL SOT23-3North Pole, South Pole±0.9mT Trip, ±0.2mT Release77 - Immediate$1.17View Details
MAGNETIC SWITCH OMNIPOL SOT23-3SI7201-B-03-IVMAGNETIC SWITCH OMNIPOL SOT23-3North Pole, South Pole±0.9mT Trip, ±0.2mT Release0 - Immediate$0.94View Details
MAGNETIC SWITCH OMNIPOL SOT23-3SI7201-B-04-IVMAGNETIC SWITCH OMNIPOL SOT23-3North Pole, South Pole±1.4mT Trip, ±0.2mT Release0 - Immediate$0.86View Details
MAGNETIC SWITCH OMNIPOL SOT23-3SI7201-B-05-IVMAGNETIC SWITCH OMNIPOL SOT23-3North Pole, South Pole±2.0mT Trip, ±0.6mT Release319 - Immediate$0.86View Details
MAGNETIC SWITCH OMNIPOL SOT23-3SI7201-B-06-IVMAGNETIC SWITCH OMNIPOL SOT23-3North Pole, South Pole±2.0mT Trip, ±0.6mT Release1241 - Immediate$0.86View Details
MAGNETIC SWITCH OMNIPOL SOT23-3SI7201-B-07-IVMAGNETIC SWITCH OMNIPOL SOT23-3North Pole, South Pole±2.0mT Trip, ±0.6mT Release11 - Immediate$0.86View Details
MAGNETIC SWITCH LATCH SOT23-3SI7202-B-00-FVMAGNETIC SWITCH LATCH SOT23-3North Pole, South Pole0.7mT Trip, -0.7mT Release8 - Immediate$0.86View Details
MAGNETIC SWITCH LATCH SOT23-3SI7202-B-01-IVMAGNETIC SWITCH LATCH SOT23-3North Pole, South Pole1.5mT Trip, -1.5mT Release18 - Immediate$0.86View Details
MAGNETIC SWITCH OMNIPOL SOT23-5SI7203-B-00-FVMAGNETIC SWITCH OMNIPOL SOT23-5North Pole, South Pole±1.1mT Trip, ±0.2mT Release130 - Immediate$1.11View Details
MAGNETIC SWITCH LATCH SOT23-5SI7204-B-00-FVMAGNETIC SWITCH LATCH SOT23-5North Pole, South Pole0.6mT Trip, -0.6mT Release269 - Immediate$0.86View Details
MAGNETIC SWITCH OMNIPOL SOT23-3SI7205-B-00-IVMAGNETIC SWITCH OMNIPOL SOT23-3North Pole, South Pole±3mT Trip, ±0.8mT Release0 - ImmediateSee Page for PricingView Details
MAGNETIC SWITCH LATCH SOT23-3SI7206-B-00-IVMAGNETIC SWITCH LATCH SOT23-3North Pole, South Pole1.5mT Trip, -1.5mT Release0 - ImmediateSee Page for PricingView Details
SEN HALL EFFECT I2C SOT-23-5SI7210-B-00-IVSEN HALL EFFECT I2C SOT-23-5I2C±20mT1183 - Immediate$1.29View Details
Published: 2017-07-20