


SI7204-B-00-FV | |
|---|---|
DigiKey Part Number | 336-4053-ND |
Manufacturer | |
Manufacturer Product Number | SI7204-B-00-FV |
Description | MAGNETIC SWITCH LATCH SOT23-5 |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 0.6mT Trip, -0.6mT Release | |
Test Condition | 0°C ~ 70°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply (Max) | 412µA (Typ) | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,75600 € | 3,78 € |
| 10 | 0,71800 € | 7,18 € |
| 25 | 0,67280 € | 16,82 € |
| 50 | 0,64160 € | 32,08 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

