Si539x 5G-Ready Jitter Attenuators

Skyworks Solutions' Si539x 5G-ready jitter attenuators address demanding reference clock requirements

Image of Skyworks Solutions' Si539x 5G-Ready Jitter AttenuatorsSkyworks Solutions' Si539x any-frequency jitter attenuators feature a fully integrated reference, enhancing system reliability, and performance while simplifying PCB layout in high-speed networking designs.

The Si539x jitter attenuators are purpose-built to address the demanding reference clock requirements of 100/200/400/600/800G designs, providing more than 40 percent margin to the stringent jitter requirements of 56G PAM-4 SerDes used in state-of-the-art Ethernet switch SoCs, PHYs, FPGAs, and ASICs while providing a solution that is future-proofed for emerging 112G SerDes designs.

Features
  • Space savings
    • Users designing high-port-count optical and Ethernet line cards place a premium on reducing overall board space. By using a jitter attenuator with an integrated reference, developers can minimize the PCB footprint by more than 35 percent. As an added benefit, an integrated reference eliminates the need for the keep-out area under the crystal, enabling denser clock routing
  • Frequency flexibility and clock distribution
    • The Si539x devices generate any combination of frequencies from 100 Hz to 1028 MHz on up to 12 differential clock outputs, eliminating the need for standalone clock generators and clock buffers. These benefits enable clock-tree-on-a-chip clocking while eliminating the additive jitter associated with discrete clock tree solutions
  • Improved system reliability and performance
    • The Si539x jitter attenuators integrate a highly reliable crystal that has been fully tested over temperature and pre-screened for activity dips. The Si539x devices have been fully qualified over a broad range of reliability tests including shock, vibration, temperature cycling, and crystal aging
  • High acoustic emission noise immunity
    • The Si539x device’s integrated crystal package construction isolates and protects the crystal from acoustic emissions (AE) noise, ensuring reliable operation and consistent frequency response over time
Diagram
Image of Skyworks Solutions' Si539x 5G-Ready Jitter Attenuators
Applications
  • Fronthaul/backhaul
  • Metro/core
  • Data center applications

Si539x 5G-Ready Jitter Attenuators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC CLOCK GENERATOR 64QFNSI5391A-A-GMIC CLOCK GENERATOR 64QFN420 - Immediate$25.39View Details
IC CLOCK MULTIPLIER 64QFNSI5395A-A-GMIC CLOCK MULTIPLIER 64QFN0 - Immediate$37.78View Details
IC CLOCK GENERATOR 64QFNSI5391P-A-GMIC CLOCK GENERATOR 64QFN0 - Immediate$18.20View Details
IC CLOCK MULTIPLIER 64QFNSI5395P-A-GMIC CLOCK MULTIPLIER 64QFN259 - Immediate$41.26View Details
SINGLE PLL JITTER ATTENUATOR WITSI5395J-A-GMSINGLE PLL JITTER ATTENUATOR WIT403 - Immediate$41.26View Details

Development Boards

ImageManufacturer Part NumberPrimary AttributesAvailable QuantityPriceView Details
SI5394A-A-EVBSI5394A-A-EVB-3 - Immediate$344.24View Details
SI5394P-A-EVBSI5394P-A-EVB-0 - Immediate$334.02View Details
SI5395P-A-EVBSI5395P-A-EVB-1 - Immediate$344.24View Details
SI5397A-A-EVBSI5397A-A-EVB-1 - Immediate$344.24View Details
SI5395A-A-EVBSI5395A-A-EVB-6 - Immediate$344.24View Details
SI5392E-A-EVBSI5392E-A-EVB-0 - Immediate$334.02View Details
SI5394E-A-EVBSI5394E-A-EVB-0 - Immediate$334.02View Details
SI5395E-A-EVBSI5395E-A-EVB-0 - Immediate$334.02View Details
Published: 2019-07-26