RX-30 Series Capacitors
Rubycon offers their ultra-low ESR, high ripple, and high vibration resistance RX-30 series capacitors
Rubycon features the RX-30 family of products utilizing the latest miniaturization technology for high performance under-the-hood automotive applications.
The key solutions are to utilize modern, highly-automated, and production machinery with a solution that has demonstrated excellent vibration performance (greater than 30 G's) under extreme cycling and temperature conditions. Often designs become complicated by over size, over spec, and the result is a bulky solution with limited vibration capability. Rubycon has utilized precision technology to improve their internal structure for a reliable and cost-effective automotive solution for next- generation designs.
- Low ESR
- High ripple
- High vibration
- High temperature
- AECQ200
- Power train
- ECU
- EPS
- On engine lighting

RX-30 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 35RX30100MT78X11.5 | CAP ALUM 100UF 20% 35V RADIAL TH | 4293 - Immediate | $0.40 | View Details |
![]() | ![]() | 100RX3010MTA8X11.5 | CAP ALUM 10UF 20% 100V RADIAL TH | 10058 - Immediate | $0.41 | View Details |
![]() | ![]() | 50RX3010M8X11.5 | CAP ALUM 10UF 20% 50V RADIAL TH | 3081 - Immediate | $0.43 | View Details |
![]() | ![]() | 100RX304R7M8X11.5 | CAP ALUM 4.7UF 20% 100V RADIAL | 1352 - Immediate | $0.43 | View Details |
![]() | ![]() | 25RX30220M8X11.5 | CAP ALUM 220UF 20% 25V RADIAL TH | 1669 - Immediate | $0.44 | View Details |
![]() | ![]() | 35RX30100M8X11.5 | CAP ALUM 100UF 20% 35V RADIAL TH | 6286 - Immediate | $0.46 | View Details |
![]() | ![]() | 35RX30220M10X12.5 | CAP ALUM 220UF 20% 35V RADIAL TH | 1905 - Immediate | $0.56 | View Details |
![]() | ![]() | 50RX3047M8X11.5 | CAP ALUM 47UF 20% 50V RADIAL TH | 1797 - Immediate | $0.56 | View Details |
![]() | ![]() | 63RX3047M10X12.5 | CAP ALUM 47UF 20% 63V RADIAL TH | 6412 - Immediate | $0.60 | View Details |
![]() | ![]() | 63RX30100M10X16 | CAP ALUM 100UF 20% 63V RADIAL TH | 6020 - Immediate | $0.63 | View Details |