PKV/PZK Series Hybrid Polymer Capacitors

Rubycon’s capacitors are designed to thrive in harsh environments with extremely stable ESR throughout their product life

Image of Rubycon's PKV/PZK Series Hybrid Polymer CapacitorsRubycon’s PKV/PZK series hybrid polymer capacitors are designed to thrive in harsh environments with extremely stable ESR throughout their product life. Traditional hybrid polymers employ liquid electrolyte which has both temperature and life challenges. Rubycon uses a proprietary mix of ingredients that result in excellent low-temperature operation and a longer lifetime as a result. Extremely high currents per volume are achieved with a temperature rating of up to +125°C.

Features
  • 20,000 hours of useful life with +125°C core
  • ESR as low as 20 mΩ
  • AECQ200 qualified
  • 220 µFd to 560 µFd
  • Temperature range: -55°C to +125°C
  • High vibration option (VB Type)
  • 25 V to 35 V options
  • 8 mm to 10 mm diameter sizes
Applications
  • Automotive
  • High-power
  • Lighting
  • Industrial

PKV/PZK Series Hybrid Polymer Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUMHYB 330UF 20% 25V SMD25PKV330M8X10.5CAP ALUMHYB 330UF 20% 25V SMD0 - Immediate$1.47View Details
CAP ALUMHYB 560UF 20% 25V SMD25PKV560M10X10.5CAP ALUMHYB 560UF 20% 25V SMD1695 - Immediate$2.28View Details
CAP ALUMHYB 220UF 20% 35V SMD35PKV220M8X10.5CAP ALUMHYB 220UF 20% 35V SMD16172 - Immediate$1.49View Details
CAP ALUMHYB 390UF 20% 35V SMD35PKV390M10X10.5CAP ALUMHYB 390UF 20% 35V SMD1126 - Immediate$2.31View Details
CAP ALUM HYBRID 330UF 20% 25V TH25PZK330M8X9CAP ALUM HYBRID 330UF 20% 25V TH345 - Immediate$1.40View Details
CAP ALUM HYBRID 560UF 20% 25V TH25PZK560M10X9CAP ALUM HYBRID 560UF 20% 25V TH890 - Immediate$2.19View Details
CAP ALUM HYBRID 220UF 20% 35V TH35PZK220M8X9CAP ALUM HYBRID 220UF 20% 35V TH6136 - Immediate$1.45View Details
CAP ALUM HYBRID 390UF 20% 35V TH35PZK390M10X9CAP ALUM HYBRID 390UF 20% 35V TH393 - Immediate$2.21View Details
Published: 2023-12-15