NoVoTronic Enclosures
Rose's aluminum profile enclosure systems are offered in five dimensions for data, PC, and MCR technology
Rose's NoVoTronic enclosure system offers five aluminum profile sizes for measurement and control applications. These range from 4.17" x 1.93" to 9.17" x 4.76" and each is available in three standard lengths.
Inside each profile are integrated guide grooves for PC boards while the two multi-function side profiles can be used for attaching wall-mount brackets, straps, or other mechanical devices without machining the enclosure itself.
The Rose NoVoTronic aluminum profile enclosure system's multiple size variations are ideal for data acquisition, PC, and measurement and control technology. The external screw channels and integrated guide grooves guarantee complete use of the internal area, making the NoVoTronic a wise choice. The profiles and lids are powder-coated jet black (RAL9005) while the multifunction side profiles are powder-coated ruby red (RAL3003). Die-cast aluminum lids with gaskets complete the enclosure and provide protection up to IP65.
- Aluminum profile enclosure system available in five sizes
- Screw channels isolated from the internal electronics area
- Integrated guide grooves for PCBs
- Variable length by profile system
- Wall-mount bracket profiles
- Foot/connection elements for stacking units
NoVoTronic Enclosures
| Image | Manufacturer Part Number | Description | Height | Area (L x W) | Design | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 07502512 | BOX ALUM BLACK 8.66"L X 6.18"W | 2.717" (69.00mm) | 53.5in² (345cm²) | End Panel(s) | 7 - Immediate | $117.06 | View Details |
![]() | ![]() | 07502511 | BOX ALUM BLACK 7.09"L X 6.18"W | 2.717" (69.00mm) | 43.9in² (283cm²) | End Panel(s) | 12 - Immediate | $122.41 | View Details |
![]() | ![]() | 07503010 | BOX ALUM BLACK 7.48"L X 7.09"W | 3.543" (90.00mm) | 53.0in² (342cm²) | End Panel(s) | 17 - Immediate | $122.57 | View Details |
![]() | ![]() | 07503012 | BOX ALUM BLACK 12.6"L X 7.48"W | 3.543" (90.00mm) | 94.3in² (608cm²) | End Panel(s) | 5 - Immediate | $139.60 | View Details |
![]() | ![]() | 07504011 | BOX ALUM BLACK 11.81"L X 9.17"W | 4.764" (121.00mm) | 109in² (699cm²) | End Panel(s) | 6 - Immediate | $151.20 | View Details |
![]() | ![]() | 07504012 | BOX ALUM BLACK 13.78"L X 9.17"W | 4.764" (121.00mm) | 126in² (813cm²) | End Panel(s) | 4 - Immediate | $158.95 | View Details |
![]() | ![]() | 07501010 | BOX ALUM BLACK 4.72"L X 4.17"W | 1.929" (49.00mm) | 19.7in² (127cm²) | End Panel(s) | 3 - Immediate | $92.85 | View Details |
![]() | ![]() | 07501012 | BOX ALUM BLACK 8.66"L X 4.17"W | 1.929" (49.00mm) | 36.1in² (233cm²) | End Panel(s) | 2 - Immediate | $94.13 | View Details |
![]() | ![]() | 07501011 | BOX ALUM BLACK 7.09"L X 4.17"W | 1.929" (49.00mm) | 29.6in² (191cm²) | End Panel(s) | 6 - Immediate | $96.62 | View Details |
![]() | ![]() | 07502010 | BOX ALUM BLACK 4.96"L X 4.72"W | 1.929" (49.00mm) | 23.4in² (151cm²) | End Panel(s) | 0 - Immediate | $97.57 | View Details |
![]() | ![]() | 07502011 | BOX ALUM BLACK 7.09"L X 4.96"W | 1.929" (49.00mm) | 35.2in² (227cm²) | End Panel(s) | 4 - Immediate | $101.39 | View Details |
![]() | ![]() | 07502510 | BOX ALUM BLACK 6.18"L X 5.91"W | 2.717" (69.00mm) | 36.5in² (235cm²) | End Panel(s) | 2 - Immediate | $112.90 | View Details |
![]() | ![]() | 07502012 | BOX ALUM BLACK 8.66"L X 4.96"W | 1.929" (49.00mm) | 42.9in² (277cm²) | End Panel(s) | 10 - Immediate | $102.83 | View Details |
![]() | ![]() | 07503011 | BOX ALUM BLACK 8.66"L X 7.48"W | 3.543" (90.00mm) | 64.8in² (418cm²) | End Panel(s) | 3 - Immediate | $130.04 | View Details |
![]() | ![]() | 07504010 | BOX ALUM BLACK 9.45"L X 9.17"W | 4.764" (121.00mm) | 86.6in² (559cm²) | End Panel(s) | 5 - Immediate | $141.93 | View Details |