Box Metal, Aluminum Black End Panel(s) 8.661" L x 6.181" W (220.00mm x 157.00mm) X 2.717" (69.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black End Panel(s) 8.661" L x 6.181" W (220.00mm x 157.00mm) X 2.717" (69.00mm)
07502512
07502512

07502512

DigiKey Part Number
902-1391-ND
Manufacturer
Manufacturer Product Number
07502512
Description
BOX ALUM BLACK 8.66"L X 6.18"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black End Panel(s) 8.661" L x 6.181" W (220.00mm x 157.00mm) X 2.717" (69.00mm)
Datasheet
 Datasheet
EDA/CAD Models
07502512 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.661" L x 6.181" W (220.00mm x 157.00mm)
Height
2.717" (69.00mm)
Area (L x W)
53.5in² (345cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
191,75000 €91,75 €
578,43000 €392,15 €
1073,30600 €733,06 €
2571,22280 €1.780,57 €
Manufacturers Standard Package
Unit Price without VAT:91,75000 €
Unit Price with VAT:109,18250 €