CR Heatsinks

Ohmite's CR series of heatsinks are ideal for high power density and small size electronic packaging with forced convection cooling

Image of Ohmite's CR Heatsinks Ohmite introduces the CR series, configurable and patented (patent pending) high performance heatsinks with universal cam clip for TO-247, TO-264, and other packages. This proprietary heat sink provides tool and fixture free assembly operation with its patent pending cam clip system. The CR series heatsinks are comparable to some AAVID popular MAX-clip heat sinks in footprint and thermal performance. It is the ideal type of heat sink for high power density and small size electronic packaging with forced convection cooling.

Features
  • 4 extrusion styles in 3 lengths
  • No tools required to secure device with patented Cam Clip System
  • Dual mount design allows up to 6 devices mounted to one heatsink
  • Ability to accommodate multiple devices
  • Vertical mounting using solderable pins
  • Thermal resistance down to 4°C/W
  • Compares to popular AAVID part series 78015, 78010, 78220, and 78070

CR Heatsinks

ImageManufacturer Part NumberDescriptionAttachment MethodShapeMaterialAvailable QuantityPriceView Details
ALUMINUM HEATSINK 25MM BLK ANODICR101-25AEALUMINUM HEATSINK 25MM BLK ANODI3 Clips and PC PinRectangular, FinsAluminum Alloy2333 - Immediate$3.45View Details
ALUMINUM HEATSINK 25MM DEGREASEDCR101-25VEALUMINUM HEATSINK 25MM DEGREASED3 Clips and PC PinRectangular, FinsAluminum Alloy0 - Immediate$2.99View Details
ALUMINUM HEATSINK 50MM BLK ANODICR101-50AEALUMINUM HEATSINK 50MM BLK ANODI3 Clips and PC PinRectangular, FinsAluminum Alloy1718 - Immediate$4.66View Details
ALUMINUM HEATSINK 50MM DEGREASEDCR101-50VEALUMINUM HEATSINK 50MM DEGREASED3 Clips and PC PinRectangular, FinsAluminum Alloy2236 - Immediate$4.11View Details
ALUMINUM HEATSINK 75MM BLK ANODICR101-75AEALUMINUM HEATSINK 75MM BLK ANODI3 Clips and PC PinRectangular, FinsAluminum Alloy683 - Immediate$6.23View Details
ALUMINUM HEATSINK 75MM DEGREASEDCR101-75VEALUMINUM HEATSINK 75MM DEGREASED3 Clips and PC PinRectangular, FinsAluminum Alloy56 - Immediate$5.41View Details
ALUMINUM HEATSINK 25MM BLK ANODICR201-25AEALUMINUM HEATSINK 25MM BLK ANODI3 Clips and PC PinRectangular, FinsAluminum Alloy4 - Immediate$4.32View Details
ALUMINUM HEATSINK 25MM DEGREASEDCR201-25VEALUMINUM HEATSINK 25MM DEGREASED3 Clips and PC PinRectangular, FinsAluminum Alloy0 - Immediate$3.88View Details
ALUMINUM HEATSINK 50MM BLK ANODICR201-50AEALUMINUM HEATSINK 50MM BLK ANODI3 Clips and PC PinRectangular, FinsAluminum Alloy0 - Immediate$6.71View Details
ALUMINUM HEATSINK 50MM DEGREASEDCR201-50VEALUMINUM HEATSINK 50MM DEGREASED3 Clips and PC PinRectangular, FinsAluminum Alloy0 - Immediate$3.81View Details

Cam Clip for TO Devices

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAM CLIP FOR TO DEVICESCLA-TO-21ECAM CLIP FOR TO DEVICES4222 - Immediate$1.86View Details
Published: 2017-09-21