
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | 3 Clips and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 5.30°C/W | |
Material | ||
Material Finish | Degreased |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,66500 € | 36,65 € |
| 25 | 3,49080 € | 87,27 € |
| 50 | 3,36460 € | 168,23 € |
| 100 | 3,24300 € | 324,30 € |
| 288 | 3,06556 € | 882,88 € |
| 576 | 2,95451 € | 1.701,80 € |
| 1.152 | 2,84734 € | 3.280,14 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

