Accu-Lite™ LED Magnifiers
O.C. White's energy-efficient adjustable magnifying lamp offers uncompromising value
O.C. White's Accu-Lite LED magnifier is in a class by itself. With brightness adjustment, hidden springs, built-in protective cover, optical grade crown white glass with a standard 3.5 diopter (1.88x) lens, and an ESD protective coating (black models only), the Accu-Lite line of LED magnifiers offer uncompromising value. These feature-rich LED magnifiers come in 3 sizes, 2 diopters, 2 colors (black or white), and are available with several mounting options as well as add-on lenses for increased magnification providing crystal-clear viewing on the production and inspection floor. These magnifiers come with touch sensitive lighting controls for quick and easy power on/off and a dimming switch making them fully dimmable from 100% to 5%. The array surrounding cool running, surface mounted energy-efficient LEDs will last for years, saving money in the long run. With a locking handle for the arm and swivel head, along with hidden springs and an ESD protective coating, Accu-Lite LED magnifiers are thoughtfully designed and packed with features.
- 5" or 6“ round with a 3.5 diopter (1.88x) or 5 diopter (2.25x) optical grade crown white glass lens for crystal-clear viewing
- 6.85” wide rectangular with a 3.5 diopter (1.88x) optical grade crown white glass lens for crystal-clear viewing
- 360° swivel lamp head, for inspection at any angle
- Touch sensitive on/off switch and brightness controls
- Energy-efficient SMD LED lights
- Color temperature: 5000K
- Adjustment knob locks lamp head and arm in position
- 45” sleek adjustable spring arm
- ESD coated for added safety (black models only)
- Includes matching color table edge clamp
- Electronics
- Industrial
- Medical and dental
- Aerospace
- Clean room
- Health and beauty
Accu-Lite™ LED Magnifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ALRO5-45-W | LAMP MAG 5" LED 3.5 DIO 120V | 2 - Immediate | $224.85 | View Details | |
![]() | ALRO5-45-B | LAMP MAG 5" LED 3.5 DIO 120V | 0 - Immediate | $233.88 | View Details | |
![]() | ALRO5-45-5D-W | LAMP MAG 5" LED 5 DIO 120V | 0 - Immediate | $242.91 | View Details | |
![]() | ALRO6-45-W | LAMP MAG 6" LED 3.5 DIO 120V | 4 - Immediate | $281.78 | View Details | |
![]() | ALRO5-45-5D-B | LAMP MAG 5" LED 3.5 DIO 120V | 0 - Immediate | $253.96 | View Details | |
![]() | ALRO6-45-B | LAMP MAG 6" LED 3.5 DIO 120V | 3 - Immediate | $251.94 | View Details | |
![]() | ALREC-45-W | LAMP MAG 6.85" LED 3.5 DIO 120V | 0 - Immediate | $260.97 | View Details | |
![]() | ALRO6-45-5D-W | LAMP MAG 6" LED 5 DIO 120V | 1 - Immediate | $260.97 | View Details | |
![]() | ALREC-45-B | LAMP MAG 6.85" LED 3.5 DIO 120V | 19 - Immediate | $270.00 | View Details | |
![]() | ALRO6-45-5D-B | LAMP MAG 6" LED 5 DIO 120V | 3 - Immediate | $270.00 | View Details |