i.MX RT1061 SOM

The NetBurner system-on-module (SoM) contains everything needed to add secure, industrial-grade IoT, network control and monitoring to smart applications

Image of NetBurner i.MX RT1061 SOMNetBurner SOMRT1061 Ethernet SoMs powered by the NXP i.MX Arm® Cortex® M7 powered Ethernet System-on-Module SOMRT1061 contains everything needed to add secure, industrial-grade IoT, network control, and monitoring to nearly any smart application or product design.

It packs a 528 MHz CPU, 32 MB of RAM, and dual Ethernet capability into a 25.4 mm square package and can be used as main processor or to add Ethernet connectivity to a new or existing product. It can also be used as a serial-to-Ethernet device with no programming, or customized to suit any application, using the NetBurner network development kit.

This dice is available as a bare surface-mount SoM with 88 castellated pins ready for manufacturing, pre-soldered to a carrier board with pluggable 0.1” headers, or on that same carrier board as part of a development kit ready to make prototypes in no time. All the power and affordability of the Teensy 4.1 is offered, plus the professional industrial-grade features and reliability applications require.

The integrated NBEclipse IDE, embedded libraries, and custom RTOS are all oriented around delivering on the promise of networking in one day. US-based support staff is standing by to get started with plenty of documentation and examples available as well.

Features
  • 528 MHz i.MXRT1061 processor, industrial temperature
  • RAM memory: 32 MB
  • Flash memory: 8 MB
  • Floating point unit
  • Up to two 10/100 Ethernet ports with 1588
  • Seven UARTs, six with RTS/CTS RS-232, RS-422, and RS-485 support
  • Three CAN (including 1 CAN FD)
  • Three I2C
  • Up to three low-power LPSPI supporting primary/secondary 
  • Up to two FlexSPI supporting single/dual/quad/octal mode, serial NOR, FPGA, and Flash access mode
  • Up to two single/dual channel quad SPI Flash with XIP support
  • Up to 67 general-purpose I/Os with interrupt capability
  • SDHC flash card interface
  • Two analog-digital converters (ADC), eight channels, 12-bit
  • Four channels can be used as analog comparators
  • Address/data bus: 12/16, 28/16 with external address latch hardware
  • Full development tool suite for optional customization
  • Latest security with TLS 1.3, HTTPS, DTLS, and auto-generated certificates
Applications
  • Single-board computer (SBC)
  • System on modules (SoM)
  • Serial to Ethernet
  • Embedded web servers
  • IoT MQTT support

i.MX RT1061 SoM

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
I.MXRT1061 DUAL ETHERNET SYSTEMSOMRT1061-200IRI.MXRT1061 DUAL ETHERNET SYSTEM100 - Immediate$58.48View Details
I.MXRT1061 DUAL ETHERNET SYSTEMCAR-SOMRT1061-200IRI.MXRT1061 DUAL ETHERNET SYSTEM95 - Immediate$92.93View Details
I.MXRT1061 DUAL ETHERNET SYSTEMNNDK-SOMRT1061-KITI.MXRT1061 DUAL ETHERNET SYSTEM16 - Immediate$127.37View Details
Published: 2025-04-08