
CAR-SOMRT1061-200IR | |
---|---|
DigiKey Part Number | 528-CAR-SOMRT1061-200IR-ND |
Manufacturer | |
Manufacturer Product Number | CAR-SOMRT1061-200IR |
Description | I.MXRT1061 DUAL ETHERNET SYSTEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | i.MX Embedded Module ARM® Cortex®-M7 528MHz 32MB 8MB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NetBurner Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Module/Board Type | MCU, Ethernet Core | |
Core Processor | ARM® Cortex®-M7 | |
Co-Processor | - | |
Speed | 528MHz | |
Flash Size | 8MB | |
RAM Size | 32MB | |
Connector Type | USB | |
Size / Dimension | 1.000" L x 1.000" W (25.40mm x 25.40mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 92,93000 € | 92,93 € |
10 | 79,72300 € | 797,23 € |
25 | 78,16680 € | 1.954,17 € |
Unit Price without VAT: | 92,93000 € |
---|---|
Unit Price with VAT: | 110,58670 € |