IMP003 Wi-Fi Enabled Module

Murata introduces its Wi-Fi enabled module for electric Imp IoT Cloud platform

Image of Murata's IMP003 WiFi Enabled ModuleBased on Murata’s strategic relationship with Electric Imp, the next generation Murata type 1CD – IMP003 Wi-Fi enabled connectivity module solution is now available.

Building on the Electric Imp powerful Internet of Things based service platform, the Murata Wi-Fi module serves as a gateway for manufacturers to increase the capability and value of their products by providing a simplistic Wi-Fi connectivity solution to the internet. The secure and scalable Electric Imp platform - a complete end-to-end solution featuring fully-integrated hardware, software, OS, APIs, and cloud servers - dramatically decreases cost and time to market, empowering manufacturers to create the best and smartest products and services possible.

The next generation Murata imp module (IMP003, Murata part number LBWA1ZV1CD) is 1/10th the size of first generation imp modules, and features easy to use power management and very flexible I/O configuration.

Features
  • WLAN 802.11 b/g/n
  • Size-optimized 2.45 GHz Wi-Fi + MCU module (10.0 x 7.9 x 1.25 mm)
  • Network topology: AP and STA dual-mode
  • Chipset: BCM43362 + STM32 ARM Cortex-M4
  • Processor: STM32F405
  • Feature rich software hosted on module: Wi-Fi driver, TCP/IP stack, and security supplicant
  • Supply voltage 3.3 VDC
  • Output power 17 dBm
  • Receiver sensitivity -87 dBm at 11 Mb/s
  • Transmit mode current 365 mA at 17 dBm or 440 mA at 19 dBm (11 Mb/s)
  • Receive-mode current 125 mA
  • Operating temperature -40°C to 85°C
  • LGA package

Applications: Cloud Connectivity / Internet of Things (IoT)

  • Detection
  • Monitoring
  • Measurement
  • Metering

Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EVAL BOARD FOR LBWA1ZV1CDLBWA1ZV1CD-TEMP-AEVAL BOARD FOR LBWA1ZV1CD0 - ImmediateSee Page for PricingView Details
Published: 2014-12-22