



LBWA1ZV1CD-TEMP-A | |
|---|---|
DigiKey Part Number | IMP003-EVK-ND |
Manufacturer | |
Manufacturer Product Number | LBWA1ZV1CD-TEMP-A |
Description | EVAL BOARD FOR LBWA1ZV1CD |
Customer Reference | |
Detailed Description | LBWA1ZV1CD WICED 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Murata Electronics | Utilized IC / Part LBWA1ZV1CD |
Series | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Base Product Number |
Frequency 2.4GHz |

