MP2456 Step-Down Converter
Monolithic Power Systems’ step-down converter with built-in MOSFET
The Monolithic Power Systems MP2456 is a 0.5 A monolithic, step-down, switch-mode converter. Included in the device is a built-in MOSFET causing the device to need a minimal number of external components. The device achieves a 0.5 A peak-output current over an input supply range of 4.5 V to 50 V with excellent line and load regulation. Fault condition protections include cycle-by-cycle current limiting and thermal shutdown. Current mode operation eases loop stabilization and provides a fast transient response. The device operates in a wide range from -40°C to +125°C and is available in a TSOT23-6 package.
- 0.5 A peak output current
- Wide 4.5 V to 50 V operating input range
- 1 Ω internal power MOSFET
- Stable with low-ESR ceramic output
- Up to 90% efficiency
- Capable of starting up with big output capacitor
- Fixed 1.2 MHz frequency
- Thermal shutdown
- 0.1 μA shutdown mode
- Cycle-by-cycle overcurrent protection
- Output adjustable from 0.81 V to 0.9 x VIN
- Available in TSOT23-6 package
- Power meters
- Battery chargers
- Distributed power systems
- WLED drivers
- Pre-regulator for linear regulators
MP2456 Step-Down Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MP2456GJ-P | IC REG BUCK ADJ 500MA TSOT23-6 | 6161 - Immediate | $1.39 | View Details |
![]() | ![]() | MP2456GJ-Z | IC REG BUCK ADJ 500MA TSOT23-6 | 10113 - Immediate | $1.06 | View Details |