
MP2456GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1894-2-ND - Tape & Reel (TR) 1589-1894-1-ND - Cut Tape (CT) 1589-1894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2456GJ-Z |
Description | IC REG BUCK ADJ 500MA TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP2456GJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,67480 € | 16,87 € |
| 100 | 0,59640 € | 59,64 € |
| 250 | 0,55908 € | 139,77 € |
| 500 | 0,53660 € | 268,30 € |
| 1.000 | 0,51809 € | 518,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49522 € | 1.485,66 € |
| 6.000 | 0,48403 € | 2.904,18 € |
| 9.000 | 0,47842 € | 4.305,78 € |
| 15.000 | 0,47221 € | 7.083,15 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |












