MP17xA Non-Isolated Offline Regulators
MPS' MP17xA series non-isolated offline regulators feature an integrated 700 V MOSFET and offer up to 280 mA output current with improved EMI performance
Monolithic Power Systems’ MP17xA series are primary-side regulators that provide accurate constant voltage (CV) regulation without an optocoupler. These devices support buck, boost, buck-boost, and flyback topologies. The devices’ integrated 700 V MOSFET simplifies the structure and reduces cost. This feature optimizes the devices for offline, low-power applications, such as home appliances and standby power. The MP17xA series are green mode operation regulators. Both the peak current and switching frequency lower as the load decreases. This feature provides excellent efficiency at light load and improves the overall efficiency. Protection features include thermal shutdown (TSD), VCC undervoltage lockout (UVLO), overload protection (OLP), short-circuit protection (SCP), and open-loop detection. These devices are available in TSOT23-5 and SOIC-8 packages.
- Primary-side CV control
- Support buck, buck-boost, boost, and flyback topologies
- Integrated 700 V MOSFET and current source
- Under 30 mW no-load power consumption
- Up to 4 W output power
- Max. DCM output current below 180 mA
- Max. CCM output current below 280 mA
- Low VCC operating current
- Frequency foldback
- Limited max. frequency
- Peak current compression
- Internally biased VCC
- TSD, UVLO, OLP, SCP, and open-loop detection
- Available in TSOT23-5 and SOIC-8 packages
- Home appliances
- White goods
- Consumer electronics
- Industrial controls
- Standby power
MP17xA Non-Isolated Offline Regulators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MP173AGS-Z | IC OFFLINE SWITCH MULT TOP 8SOIC | 1583 - Immediate | $1.24 | View Details |
![]() | ![]() | MP173AGJ-Z | IC OFFLIN CONV MULT TOP TSOT23-5 | 4240 - Immediate | $1.24 | View Details |
![]() | ![]() | MP172AGS-P | IC OFFLINE SWITCH MULT TOP 8SOIC | 975 - Immediate | $1.41 | View Details |
![]() | ![]() | MP172AGS-Z | IC OFFLINE SWITCH MULT TOP 8SOIC | 5723 - Immediate | $1.08 | View Details |
![]() | ![]() | MP172AGJ-Z | IC OFFLIN CONV MULT TOP TSOT23-5 | 9197 - Immediate | $1.08 | View Details |
![]() | ![]() | MP171AGS-P | IC OFFLINE SWITCH MULT TOP 8SOIC | 443 - Immediate 5000 - Factory Stock | $1.26 | View Details |
![]() | ![]() | MP171AGS-Z | IC OFFLINE SWITCH MULT TOP 8SOIC | 7355 - Immediate 5000 - Factory Stock | $0.92 | View Details |
![]() | ![]() | MP171AGJ-P | IC OFFLIN CONV MULT TOP TSOT23-5 | 1423 - Immediate | $1.26 | View Details |
![]() | ![]() | MP171AGJ-Z | IC OFFLIN CONV MULT TOP TSOT23-5 | 5735 - Immediate | $0.92 | View Details |
Eval Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV173A-J-00A | EVAL BOARD FOR MP173AGJ | 0 - Immediate | $22.47 | View Details |
![]() | ![]() | EV171A-S-00A | EVAL BOARD FOR MP171A | 5 - Immediate | $22.93 | View Details |
![]() | ![]() | EV171A-J-00A | EVAL BOARD FOR MP171A | 1 - Immediate | $22.93 | View Details |