
MP172AGJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP172AGJ-ZTR-ND - Tape & Reel (TR) 1589-MP172AGJ-ZCT-ND - Cut Tape (CT) 1589-MP172AGJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP172AGJ-Z |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP172AGJ-Z Models |
Category | Power (Watts) 3 W |
Manufacturer Monolithic Power Systems Inc. | Fault Protection Open Loop, Over Load, Over Temperature, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Soft Start |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Non-Isolated | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Internal Switch(s) Yes | Supplier Device Package TSOT-23-5 |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Boost, Buck, Buck-Boost, Flyback | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 5.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,77300 € | 7,73 € |
| 25 | 0,69920 € | 17,48 € |
| 100 | 0,61840 € | 61,84 € |
| 250 | 0,57984 € | 144,96 € |
| 500 | 0,55662 € | 278,31 € |
| 1.000 | 0,54615 € | 546,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51385 € | 1.541,55 € |
| 6.000 | 0,50228 € | 3.013,68 € |
| 9.000 | 0,49649 € | 4.468,41 € |
| 15.000 | 0,49008 € | 7.351,20 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

