L01 Series
EV series 1 Amp sensitive triacs from Littelfuse
Littelfuses's 1 Amp bi-directional solid state switch series offering direct interface to microprocessor drivers in economical TO-92 and surface mount packages. The die voltage blocking junctions are glass-passivated to ensure long term reliability and parametric stability. The L01 EV series is especially designed for white goods applications such as valve controls in washing machines as well as replacement of mechanical and hybrid relays where long life is required.
- RoHS-compliant
- Blocking voltage (VDRM) capability - to 800 V
- Surge capability > 10 A
- Static DV/DTt > 20 V / μsec
- Through hole and surface mount packages
- White goods
- Valve controls
- Replacement of mechanical and hybrid relays
L01 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | L0109MTRP | TRIAC SENS GATE 600V 1A SOT223 | 860 - Immediate 30000 - Factory Stock | $0.90 | View Details |
![]() | ![]() | L0107MTRP | TRIAC SENS GATE 600V 1A SOT223 | 1706 - Immediate 3000 - Factory Stock | $1.00 | View Details |
![]() | ![]() | L0103MTRP | TRIAC SENS GATE 600V 1A SOT223 | 41 - Immediate | $0.90 | View Details |