TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0107MTRP

DigiKey Part Number
L0107MTRPTR-ND - Tape & Reel (TR)
L0107MTRPCT-ND - Cut Tape (CT)
L0107MTRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L0107MTRP
Description
TRIAC SENS GATE 600V 1A SOT223
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A, 12A
Manufacturer
Littelfuse Inc.
Current - Gate Trigger (Igt) (Max)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Hold (Ih) (Max)
10 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Off State
600 V
Mounting Type
Surface Mount
Current - On State (It (RMS)) (Max)
1 A
Package / Case
TO-261-4, TO-261AA
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Supplier Device Package
SOT-223
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.706
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,72200 €7,22 €
1000,47630 €47,63 €
5000,37096 €185,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28891 €288,91 €
2.0000,26445 €528,90 €
3.0000,25199 €755,97 €
5.0000,24201 €1.210,05 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €