Fuses for High-Voltage, 650 VDC Power Circuits - 507 Series

Littelfuse's 507 series fuse provides an ideal solution for high-voltage DC applications in industrial systems

Image of Littelfuse's 507 Series FusesThe 507 series fuse, from Littelfuse, is a 6 mm x 32 mm, 650 VDC, ceramic body fuse with current ratings from 1 A to 8 A. It is RoHS-compliant and 100% lead (Pb)-free.

The 507 series fuse provides enhanced over-current protection for high-voltage applications, which makes it ideal for variable frequency drives (VFDs), power inverters, photovoltaic (PV) inverters, DC/DC converters, and high-voltage power supplies. As the density of power on the circuit becomes higher and higher, these miniaturized, high-voltage fuses represent the optimum solutions for DC power over-current protection.

Catalog: Fuse Circuit Protection Products

Features
  • Rated voltage of 650 VDC
  • Available in cartridge and axial lead version
  • RoHS-compliant and lead-free
Applications
  • VFDs
  • Power inverters
  • PV
  • DC/DC converters
  • High-voltage power supplies

507 Series Cartridge

ImageManufacturer Part NumberDescriptionColorAvailable QuantityPriceView Details
FUSE CERAMIC 1A 650VDC SMD0507001.MXPFUSE CERAMIC 1A 650VDC SMD-352 - Immediate$6.80View Details
FUSE CERAMIC 1.25A 650VDC SMD05071.25MXPFUSE CERAMIC 1.25A 650VDC SMD-969 - Immediate$6.80View Details
FUSE CERAMIC 1.6A 650VDC SMD050701.6MXPFUSE CERAMIC 1.6A 650VDC SMD-1091 - Immediate$6.80View Details
FUSE CERAMIC 2A 650VDC SMD0507002.MXPFUSE CERAMIC 2A 650VDC SMD-137 - Immediate$6.80View Details
FUSE CERAMIC 2.5A 650VDC SMD050702.5MXPFUSE CERAMIC 2.5A 650VDC SMD-993 - Immediate$6.80View Details
FUSE CERAMIC 3.15A 650VDC SMD05073.15MXPFUSE CERAMIC 3.15A 650VDC SMD-930 - Immediate$6.80View Details
FUSE CERAMIC 4A 650VDC SMD0507004.MXPFUSE CERAMIC 4A 650VDC SMD-198 - Immediate$6.80View Details
FUSE CERAMIC 5A 650VDC SMD0507005.MXPFUSE CERAMIC 5A 650VDC SMD-826 - Immediate$6.80View Details
FUSE CERAMIC 6.3A 650VDC SMD050706.3MXPFUSE CERAMIC 6.3A 650VDC SMD-37 - Immediate$6.80View Details
FUSE CERAMIC 8A 650VDC SMD0507008.MXPFUSE CERAMIC 8A 650VDC SMD-989 - Immediate$6.80View Details

507 Series Axial Cartridge

ImageManufacturer Part NumberDescriptionColorAvailable QuantityPriceView Details
FUSE CERAMIC 1A 650VDC AXIAL0507001.MXEPFUSE CERAMIC 1A 650VDC AXIAL-663 - Immediate$6.80View Details
FUSE CERAMIC 1.25A 650VDC AXIAL05071.25MXEPFUSE CERAMIC 1.25A 650VDC AXIAL-728 - Immediate$6.80View Details
FUSE CERAMIC 1.6A 650VDC AXIAL050701.6MXEPFUSE CERAMIC 1.6A 650VDC AXIAL-690 - Immediate$6.80View Details
FUSE CERAMIC 2A 650VDC AXIAL0507002.MXEPFUSE CERAMIC 2A 650VDC AXIAL-247 - Immediate$6.80View Details
FUSE CERAMIC 2.5A 650VDC AXIAL050702.5MXEPFUSE CERAMIC 2.5A 650VDC AXIAL-756 - Immediate$6.80View Details
FUSE CERAMIC 3.15A 650VDC AXIAL05073.15MXEPFUSE CERAMIC 3.15A 650VDC AXIAL-304 - Immediate$6.80View Details
FUSE CERAMIC 4A 650VDC AXIAL0507004.MXEPFUSE CERAMIC 4A 650VDC AXIAL-15 - Immediate$6.80View Details
FUSE CERAMIC 5A 650VDC AXIAL0507005.MXEPFUSE CERAMIC 5A 650VDC AXIAL-509 - Immediate$6.80View Details
FUSE CERAMIC 6.3A 650VDC AXIAL050706.3MXEPFUSE CERAMIC 6.3A 650VDC AXIAL-368 - Immediate$6.80View Details
FUSE CERAMIC 8A 650VDC AXIAL0507008.MXEPFUSE CERAMIC 8A 650VDC AXIAL-600 - Immediate$6.80View Details
Published: 2016-12-14