356 Series 440 V Time Lag Fuse

Littelfuse's s 356 series special 440 V 6.3 mm x 32 mm (1/4" x 1 1/4") fuse

Image of Littelfuse's 356 Series 440V Time Lag Ceramic Body FuseLittelfuse/Wickman's specialized 356 series fuse offers high voltage, time lag capabilities in an industry standard 1/4" x 1 1/4" size package. They can easily be plugged into clips or shock-safe holders that are available on the market.

Features
  • For high voltage applications
  • Surge tolerant
  • 1000 A at 440 VAC
  • Agency approved
  • Pluggable into clips or shock-safe holders
Specifications
  • Packaging: pack (100 pcs)
  • Materials:
    • Tube: ceramic
    • End caps: nickel-plated brass
  • Operating temperature: -25°C to +70°C (consider de-rating)
  • Climatic category: -25°C / +70°C / 21 days (EN 60068-1..3)
  • Stock conditions: +10°C to +60°C relative humidity ≤ 75% yearly average, without dew, maximum value for 30 days -95%
  • Vibration resistance: 24 cycles at 15 minutes each (EN 60068-2-6) 10 Hz - 60 Hz at 0.75 mm amplitude 60 Hz - 2000 Hz at 10 g acceleration
  • Marking unit weight: 3.0 g (approx.)

356 Series 440 V Fuses

ImageManufacturer Part NumberDescriptionVoltage Rating - ACAvailable QuantityPriceView Details
FUSE CERAMIC 1A 440VAC 3AB 3AG35611000029FUSE CERAMIC 1A 440VAC 3AB 3AG440 V4867 - Immediate$2.69View Details
FUSE CERM 1.25A 440VAC 3AB 3AG35611250029FUSE CERM 1.25A 440VAC 3AB 3AG440 V67 - Immediate$2.41View Details
FUSE CERAMIC 1.6A 440VAC 3AB 3AG35611600029FUSE CERAMIC 1.6A 440VAC 3AB 3AG440 V76 - Immediate$2.41View Details
FUSE CERAMIC 2A 440VAC 3AB 3AG35612000029FUSE CERAMIC 2A 440VAC 3AB 3AG440 V305 - Immediate$2.41View Details
FUSE CERAMIC 2.5A 440VAC 3AB 3AG35612500029FUSE CERAMIC 2.5A 440VAC 3AB 3AG440 V52 - Immediate$2.41View Details
FUSE CERM 3.15A 440VAC 3AB 3AG35613150029FUSE CERM 3.15A 440VAC 3AB 3AG440 V3220 - Immediate$2.69View Details
FUSE CERAMIC 4A 440VAC 3AB 3AG35614000029FUSE CERAMIC 4A 440VAC 3AB 3AG440 V0 - Immediate$2.41View Details
FUSE CERAMIC 5A 440VAC 3AB 3AG35615000029FUSE CERAMIC 5A 440VAC 3AB 3AG440 V341 - Immediate$2.41View Details
FUSE CERAMIC 6.3A 440VAC 3AB 3AG35616300029FUSE CERAMIC 6.3A 440VAC 3AB 3AG440 V528 - Immediate$2.41View Details
FUSE CERAMIC 10A 440VAC 3AB 3AG35621000029FUSE CERAMIC 10A 440VAC 3AB 3AG440 V2585 - Immediate$2.41View Details
Published: 2009-09-01