
35616300029 | |
|---|---|
DigiKey Part Number | WK6274-ND |
Manufacturer | |
Manufacturer Product Number | 35616300029 |
Description | FUSE CERAMIC 6.3A 440VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 440 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 440 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 130.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) | |
DC Cold Resistance | 0.0157 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 5 | 1,68400 € | 8,42 € |
| 10 | 1,55500 € | 15,55 € |
| 50 | 1,28960 € | 64,48 € |
| 100 | 1,18950 € | 118,95 € |
| 300 | 1,04617 € | 313,85 € |
| 500 | 0,98518 € | 492,59 € |
| 1.000 | 0,90771 € | 907,71 € |
| 5.000 | 0,85776 € | 4.288,80 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |
















