LT3580 Boost/SEPIC/Inverting Converter

Analog Devices' 2 A converters for power supply designs

Image of Analog Devices' LT3580, Boost, SEPIC, Invertering ConverterAnalog Devices' LT3580 is a PWM DC/DC converter containing an internal 2 A, 42 V switch. This converter can be configured as either a boost, SEPIC, or inverting converter. Capable of generating 12 V at 550 mA or -12 V at 350 mA from a 5 V input. The LT3580 has an adjustable oscillator, set by a resistor from the RT pin to ground. Additionally, this converter can be synchronized to an external clock. The free running or synchronized switching frequency range of the part can be set between 200 kHz and 2.5 MHz. The converter comes in an 8-pin DFN or MSOP package with a wide temperature range up to -55°C to +125°C. The LT3580 is ideal for many local power supply designs.

Features
  • 2 A internal power switches
  • Adjustable switching frequency
  • Single feedback resistor sets VOUT
  • Synchronized to external clock
  • Boost, SEPIC, or inverting
  • Step-up, step-up/step-down
  • Voltage input range: 2.5 V to 32 V
  • Voltage output fixed: 5 V
  • Voltage output max: 32 V
  • Current output: 2 A
  • Frequency switching: 200 kHz to 2 MHz
  • Temperature operating range: -40°C to +125°C (TJ), -55°C to +125°C (TJ)
  • Package/case:  8-DFN, 8-MSOP
Applications
  • Power supplies
  • GPSreceivers
  • TFT-LCD bias supplies
  • VFD bias supplies

LT3580, Boost, SEPIC, Inverting Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BST SEPIC ADJ 2A 8MSOPLT3580IMS8EIC REG BST SEPIC ADJ 2A 8MSOP0 - ImmediateSee Page for PricingView Details
IC REG BOOST CUK ADJ 2A 8DFNLT3580EDD#PBFIC REG BOOST CUK ADJ 2A 8DFN84 - Immediate$5.69View Details
IC REG BOOST CUK ADJ 2A 8DFNLT3580EDD#TRPBFIC REG BOOST CUK ADJ 2A 8DFN0 - Immediate$5.69View Details
IC REG BOOST CUK ADJ 2A 8MSOPLT3580EMS8E#PBFIC REG BOOST CUK ADJ 2A 8MSOP1000 - Immediate$5.95View Details
IC REG BOOST CUK ADJ 2A 8MSOPLT3580EMS8E#TRPBFIC REG BOOST CUK ADJ 2A 8MSOP1067 - Immediate$5.95View Details
IC REG BOOST CUK ADJ 2A 8MSOPLT3580HMS8E#PBFIC REG BOOST CUK ADJ 2A 8MSOP0 - Immediate$7.57View Details
IC REG BOOST CUK ADJ 2A 8MSOPLT3580HMS8E#TRPBFIC REG BOOST CUK ADJ 2A 8MSOP3929 - Immediate$7.57View Details
IC REG BOOST CUK ADJ 2A 8DFNLT3580IDD#PBFIC REG BOOST CUK ADJ 2A 8DFN342 - Immediate$6.69View Details
IC REG BOOST CUK ADJ 2A 8DFNLT3580IDD#TRPBFIC REG BOOST CUK ADJ 2A 8DFN9282 - Immediate$6.69View Details
IC REG BOOST CUK ADJ 2A 8DFNLT3580IDDIC REG BOOST CUK ADJ 2A 8DFN0 - ImmediateSee Page for PricingView Details
IC REG BOOST CUK ADJ 2A 8MSOPLT3580IMS8E#PBFIC REG BOOST CUK ADJ 2A 8MSOP1052 - Immediate$6.98View Details
IC REG BOOST CUK ADJ 2A 8MSOPLT3580IMS8E#TRPBFIC REG BOOST CUK ADJ 2A 8MSOP1668 - Immediate$6.98View Details
IC REG BOOST CUK ADJ 2A 8MSOPLT3580MPMS8E#PBFIC REG BOOST CUK ADJ 2A 8MSOP539 - Immediate$20.34View Details
IC REG BOOST CUK ADJ 2A 8MSOPLT3580MPMS8E#TRPBFIC REG BOOST CUK ADJ 2A 8MSOP0 - Immediate$12.83View Details

Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LT3580DC1144A-BEVAL BOARD FOR LT35800 - Immediate$176.82View Details
EVAL BOARD FOR LT3580DC1144A-AEVAL BOARD FOR LT35800 - Immediate$176.82View Details
Published: 2017-12-14