LSK489 Series N-Channel JFET
Linear Systems’ JFET has low input capacitance and ultra-low noise monolithic dual N-Channel JFET
Linear Integrated Systems' LSK489 ultra-low-noise dual junction field effect transistor (JFET) is optimized for use in high-end sensor front-end amplification designs, with a common mode rejection ratio over 100 dB. It offers tight differential voltage match versus current, improved op amp speed settling time accuracy, minimum input error trimming error voltage, and lower intermodulation distortion due to low input capacitance. The LSK489A and LSK489B versions are graded by the IDSS range, the ungraded version is LSK489. The two halves of the dual are interwoven using a proprietary design for optimal matching characteristics.
- Monolithic dual N-channel JFET
- High CMRR 102 dB
- Tightly matching
- Ultra-low noise: en = 1.8 nV/√Hz at 1 kHz (typ.)
- Low input capacitance (5 pF Ciss)
- SOT-23 6L RoHS
- Military sensors
- Scientific telescopes, large-scale synoptic telescopes (LSST)*
- Wide band differential Amps
- High-speed, temperature-compensated, single-ended input amplifier amps
- High-speed comparators
- Impedance converters
- Precision instrumentation
- Ribbon microphones
- Piezoelectric devices
- Sonobuoys
- High-end test and measurement
- Medical equipment
- High-end audio gear
* The LSK489 was selected by designers of the Rubin Observatory/Large-Scale Synoptic Telescope astronomical observatory, currently under construction in Chile, for its superior overall performance and high reliability. The images recorded by the observatory’s 3.2-gigapixel CCD imaging camera, the largest digital camera ever constructed, flow through 2,000 LSK489s comprising the project’s initial amplification circuit.
LSK489 Series N-Channel JFET
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LSK489B SOT-23 6L ROHS | JFET 2N-CH 60V SOT23-6 | 2658 - Immediate | $5.66 | View Details |
![]() | ![]() | LSK489B TO-71 6L ROHS | JFET 2N-CH 60V TO71-6 | 48 - Immediate | $7.71 | View Details |
![]() | ![]() | LSK489A TO-71 6L ROHS | JFET 2N-CH 60V TO71-6 | 452 - Immediate | $7.71 | View Details |
![]() | ![]() | LSK489A SOIC 8L ROHS | JFET 2N-CH 60V 8SOIC | 41 - Immediate | $6.50 | View Details |
![]() | ![]() | LSK489A SOT-23 6L ROHS | JFET 2N-CH 60V SOT23-6 | 2239 - Immediate | $5.66 | View Details |
![]() | ![]() | LSK489 SOT-23 6L ROHS | JFET 2N-CH 60V SOT23-6 | 2949 - Immediate | $5.24 | View Details |
![]() | ![]() | LSK489 TO-71 6L ROHS | JFET 2N-CH 60V TO71-6 | 463 - Immediate | $7.32 | View Details |
![]() | ![]() | LSK489 SOIC 8L ROHS | JFET 2N-CH 60V 8SOIC | 144 - Immediate | $6.08 | View Details |
![]() | ![]() | LSK489B SOIC 8L ROHS | JFET 2N-CH 60V 8SOIC | 37 - Immediate | $6.50 | View Details |