Diamond Series Surface-Mount Circuit Board Indicators
Kingbright's Diamond series consists of surface-mounted right-angle light-emitting diode (LED) circuit-board indicators
Kingbright's Diamond series consists of surface-mounted right-angle light-emitting diode (LED) circuit-board indicators. It offers the convenience of surface-mount production with the right-angle height profile of circuit-board indicator lamps. The Diamond series is suitable for automated SMT and lead-free reflow soldering production. The clear silicone lens extends out to provide broad viewing angles. When installed on the circuit board, it functions as illuminated indication or backlight panel indicators.
| Features | |
|
|
Diamond Series
| Image | Manufacturer Part Number | Description | Configuration | Current | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AA3528AVU/ACGSK | LED CBI 3MM GRN SMD RA | - | 10mA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AA3528AVU/AQBS/D | LED CBI 3MM BLU SMD RA | - | 20mA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | AAA3528AVU/SURKCGKCT | LED CBI 2.85MM GRN/RED SMD RA | Single | 20mA Green, 20mA Red | 0 - Immediate | $2.36 | View Details |