
AA3528AVU/AQBS/D | |
|---|---|
DigiKey Part Number | 754-1904-1-ND - Cut Tape (CT) 754-1904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528AVU/AQBS/D |
Description | LED CBI 3MM BLU SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Blue Clear 3.3V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AA3528AVU/AQBS/D Models |
Category | Viewing Angle 50° |
Manufacturer Kingbright | Lens Type Clear |
Packaging Cut Tape (CT) Digi-Reel® | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Blue | Voltage Rating 3.3V |
Wavelength - Peak 460nm | Mounting Type Surface Mount, Right Angle |
Current 20mA | Base Product Number |
Millicandela Rating 25mcd |

